Part Details for ISL6551AB by Rochester Electronics LLC
Overview of ISL6551AB by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL6551AB
ISL6551AB CAD Models
ISL6551AB Part Data Attributes
|
ISL6551AB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ISL6551AB
Rochester Electronics LLC
DUAL SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO28, PLASTIC, SOIC-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for ISL6551AB
This table gives cross-reference parts and alternative options found for ISL6551AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6551AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6551AB-T | DUAL SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO28, PLASTIC, SOIC-28 | Intersil Corporation | ISL6551AB vs ISL6551AB-T |
ISL6551AB | DUAL SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO28, PLASTIC, SOIC-28 | Intersil Corporation | ISL6551AB vs ISL6551AB |
ISL6551ABZ-T | ZVS Full Bridge PWM Controller; SOIC28; Temp Range: See Datasheet | Intersil Corporation | ISL6551AB vs ISL6551ABZ-T |
ISL6551ABZ | ZVS Full Bridge PWM Controller; SOIC28; Temp Range: See Datasheet | Intersil Corporation | ISL6551AB vs ISL6551ABZ |