ISL6612CBZA
Description: Advanced Synchronous Rectified Buck MOSFET Drivers with Protection Features, SOICN, /Tube

Overview of ISL6612CBZA by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ISL6612CBZA Renesas Electronics Corporation Advanced Synchronous Rectified Buck MOSFET Drivers with Protection Features, SOICN, /Tube
ISL6612CBZA-T Renesas Electronics Corporation Advanced Synchronous Rectified Buck MOSFET Drivers with Protection Features, SOICN, /Reel

CAD Models for ISL6612CBZA by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ISL6612CBZA by Renesas Electronics Corporation

ISL6612CBZA
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SOICN
Pin Count
8
Manufacturer Package Code
M8.15
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2017-10-30
Samacsys Manufacturer
Renesas Electronics
JESD-609 Code
e3
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
260
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. ISL6612CBZA
    Renesas Electronics Corporation
    Advanced Synchronous Rectified Buck MOSFET Drivers with Protection Features, SOICN, /Tube
    VS

Alternate Parts for ISL6612CBZA

This table gives cross-reference parts and alternative options found for ISL6612CBZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6612CBZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ISL6612IB-T 3A HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 Intersil Corporation ISL6612CBZA vs ISL6612IB-T
ISL6612EIBZ-T Advanced Synchronous Rectified Buck MOSFET Drivers with Protection Features, SOICN-EP, /Reel Renesas Electronics Corporation ISL6612CBZA vs ISL6612EIBZ-T
ISL6612IBZ Half Bridge Based MOSFET Driver Renesas Electronics Corporation ISL6612CBZA vs ISL6612IBZ
ISL6612AECB-T HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, SOIC-8 Intersil Corporation ISL6612CBZA vs ISL6612AECB-T
ISL6612EIB 3A HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, SOIC-8 Intersil Corporation ISL6612CBZA vs ISL6612EIB
ISL6612AEIB HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, SOIC-8 Intersil Corporation ISL6612CBZA vs ISL6612AEIB
ISL6612AIB-T HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 Intersil Corporation ISL6612CBZA vs ISL6612AIB-T
ISL6612AECBZ Advanced Synchronous Rectified Buck MOSFET Drivers with Pre-POR OVP, SOICN-EP, /Tube Renesas Electronics Corporation ISL6612CBZA vs ISL6612AECBZ
ISL6612AEIBZ HALF BRDG BASED MOSFET DRIVER, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 Intersil Corporation ISL6612CBZA vs ISL6612AEIBZ
ISL6612ECB 3A HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, SOIC-8 Intersil Corporation ISL6612CBZA vs ISL6612ECB
Part Number Description Manufacturer Compare
ISL6612EIBZ-T Advanced Synchronous Rectified Buck MOSFET Drivers with Protection Features, SOICN-EP, /Reel Renesas Electronics Corporation ISL6612CBZA vs ISL6612EIBZ-T
ISL6612IB-T 3A HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 Intersil Corporation ISL6612CBZA vs ISL6612IB-T
ISL6612CB-T 3A HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 Intersil Corporation ISL6612CBZA vs ISL6612CB-T
ISL6612ACB-T HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 Intersil Corporation ISL6612CBZA vs ISL6612ACB-T
ISL6612AECBZ Advanced Synchronous Rectified Buck MOSFET Drivers with Pre-POR OVP, SOICN-EP, /Tube Renesas Electronics Corporation ISL6612CBZA vs ISL6612AECBZ
ISL6612AEIBZ-T HALF BRDG BASED MOSFET DRIVER, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 Intersil Corporation ISL6612CBZA vs ISL6612AEIBZ-T
ISL6612AIBZ-T Advanced Synchronous Rectified Buck MOSFET Drivers with Pre-POR OVP, SOICN, /Reel Renesas Electronics Corporation ISL6612CBZA vs ISL6612AIBZ-T
ISL6612ECBZ-T Advanced Synchronous Rectified Buck MOSFET Drivers with Protection Features, SOICN-EP, /Reel Renesas Electronics Corporation ISL6612CBZA vs ISL6612ECBZ-T
ISL6612AEIBZ Half Bridge Based MOSFET Driver Renesas Electronics Corporation ISL6612CBZA vs ISL6612AEIBZ
ISL6612ACBZA-T Advanced Synchronous Rectified Buck MOSFET Drivers with Pre-POR OVP, SOICN, /Reel Renesas Electronics Corporation ISL6612CBZA vs ISL6612ACBZA-T

Related Parts for ISL6612CBZA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL6612CBZA by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL6612CBZA by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of ISL6612CBZA would you like to use for your alert(s)?
  • Please alert me when ISL6612CBZA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL6612CBZA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL6612CBZA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL6612CBZA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL6612CBZA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL6612CBZA by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: