Part Details for ISL70001SEHVF by Renesas Electronics Corporation
Overview of ISL70001SEHVF by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ISL70001SEHVF
ISL70001SEHVF CAD Models
ISL70001SEHVF Part Data Attributes
|
ISL70001SEHVF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL70001SEHVF
Renesas Electronics Corporation
Radiation Hardened and SEE Hardened 6A Synchronous Buck Regulator, CQFP, /Tray
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CQFP | |
Package Description | QFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | R48.A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 4.675V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-CQFP-F48 | |
JESD-609 Code | e4 | |
Length | 14.355 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 3.43 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.016 mm | |
Terminal Position | QUAD | |
Total Dose | 100k Rad(Si) V | |
Width | 14.355 mm |
Alternate Parts for ISL70001SEHVF
This table gives cross-reference parts and alternative options found for ISL70001SEHVF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL70001SEHVF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL70001SRHF/PROTO | Radiation Hardened and SEE Hardened 6A Synchronous Buck Regulator with Integrated MOSFETs, CQFP, /Tray | Renesas Electronics Corporation | ISL70001SEHVF vs ISL70001SRHF/PROTO |
ISL80015FRZ-T | Compact Synchronous Buck Converter, TDFN, /Reel | Renesas Electronics Corporation | ISL70001SEHVF vs ISL80015FRZ-T |
ISL70001SEHVX | Radiation Hardened and SEE Hardened 6A Synchronous Buck Regulator, DIE, / | Renesas Electronics Corporation | ISL70001SEHVF vs ISL70001SEHVX |
ISL80015FRZ-T7A | Compact Synchronous Buck Converter, TDFN, /Reel | Renesas Electronics Corporation | ISL70001SEHVF vs ISL80015FRZ-T7A |
5962R0922502V9A | Switching Regulator, Current-mode, 6A, 1200kHz Switching Freq-Max | Renesas Electronics Corporation | ISL70001SEHVF vs 5962R0922502V9A |
ISL8023IRTAJZ | Compact Synchronous Buck Regulator, TQFN, /Tube | Renesas Electronics Corporation | ISL70001SEHVF vs ISL8023IRTAJZ |
ISL70001SRHX/SAMPLE | Radiation Hardened and SEE Hardened 6A Synchronous Buck Regulator with Integrated MOSFETs, DIE, / | Renesas Electronics Corporation | ISL70001SEHVF vs ISL70001SRHX/SAMPLE |
5962R0922502VXC | Switching Regulator, Current-mode, 6A, 1200kHz Switching Freq-Max, CQFP48 | Renesas Electronics Corporation | ISL70001SEHVF vs 5962R0922502VXC |
ISL8023AIRTAJZ-T | Compact Synchronous Buck Regulator, TQFN, /Reel | Renesas Electronics Corporation | ISL70001SEHVF vs ISL8023AIRTAJZ-T |
ISL8023AIRTAJZ | Compact Synchronous Buck Regulator, TQFN, /Tube | Renesas Electronics Corporation | ISL70001SEHVF vs ISL8023AIRTAJZ |