Part Details for ISL70001SRHF/PROTO by Renesas Electronics Corporation
Overview of ISL70001SRHF/PROTO by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL70001SRHF/PROTO
ISL70001SRHF/PROTO CAD Models
ISL70001SRHF/PROTO Part Data Attributes
|
ISL70001SRHF/PROTO
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL70001SRHF/PROTO
Renesas Electronics Corporation
Radiation Hardened and SEE Hardened 6A Synchronous Buck Regulator with Integrated MOSFETs, CQFP, /Tray
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CQFP | |
Package Description | QFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | R48.A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 4.675V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-CQFP-F48 | |
JESD-609 Code | e4 | |
Length | 14.355 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 3.43 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.016 mm | |
Terminal Position | QUAD | |
Width | 14.355 mm |
Alternate Parts for ISL70001SRHF/PROTO
This table gives cross-reference parts and alternative options found for ISL70001SRHF/PROTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL70001SRHF/PROTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL80015FRZ-T | Compact Synchronous Buck Converter, TDFN, /Reel | Renesas Electronics Corporation | ISL70001SRHF/PROTO vs ISL80015FRZ-T |
ISL70001SEHVX | Radiation Hardened and SEE Hardened 6A Synchronous Buck Regulator, DIE, / | Renesas Electronics Corporation | ISL70001SRHF/PROTO vs ISL70001SEHVX |
ISL80015FRZ-T7A | Compact Synchronous Buck Converter, TDFN, /Reel | Renesas Electronics Corporation | ISL70001SRHF/PROTO vs ISL80015FRZ-T7A |
5962R0922502V9A | Switching Regulator, Current-mode, 6A, 1200kHz Switching Freq-Max | Renesas Electronics Corporation | ISL70001SRHF/PROTO vs 5962R0922502V9A |
ISL8023IRTAJZ | Compact Synchronous Buck Regulator, TQFN, /Tube | Renesas Electronics Corporation | ISL70001SRHF/PROTO vs ISL8023IRTAJZ |
ISL70001SRHX/SAMPLE | Radiation Hardened and SEE Hardened 6A Synchronous Buck Regulator with Integrated MOSFETs, DIE, / | Renesas Electronics Corporation | ISL70001SRHF/PROTO vs ISL70001SRHX/SAMPLE |
ISL70001SEHVF | Radiation Hardened and SEE Hardened 6A Synchronous Buck Regulator, CQFP, /Tray | Renesas Electronics Corporation | ISL70001SRHF/PROTO vs ISL70001SEHVF |
5962R0922502VXC | Switching Regulator, Current-mode, 6A, 1200kHz Switching Freq-Max, CQFP48 | Renesas Electronics Corporation | ISL70001SRHF/PROTO vs 5962R0922502VXC |
ISL8023AIRTAJZ-T | Compact Synchronous Buck Regulator, TQFN, /Reel | Renesas Electronics Corporation | ISL70001SRHF/PROTO vs ISL8023AIRTAJZ-T |
ISL8023AIRTAJZ | Compact Synchronous Buck Regulator, TQFN, /Tube | Renesas Electronics Corporation | ISL70001SRHF/PROTO vs ISL8023AIRTAJZ |