-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Radiation Hardened 40V Quad Precision Low Power Operational Amplifiers, CFP, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL70417SEHVF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL70417SEHVF
Renesas Electronics Corporation
Radiation Hardened 40V Quad Precision Low Power Operational Amplifiers, CFP, /Tray
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CFP | |
Package Description | HDFP, | |
Pin Count | 14 | |
Manufacturer Package Code | K14.A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Common-mode Reject Ratio-Nom | 145 dB | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | R-MDFP-F14 | |
JESD-609 Code | e3 | |
Length | 9.91 mm | |
Neg Supply Voltage Limit-Max | -21 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | HDFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, HEAT SINK/SLUG | |
Seated Height-Max | 2.92 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Voltage Limit-Max | 21 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1500 | |
Width | 6.285 mm |
This table gives cross-reference parts and alternative options found for ISL70417SEHVF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL70417SEHVF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F1222801VXC | QUAD OP-AMP, 250uV OFFSET-MAX, 1.5MHz BAND WIDTH, CDFP14, ROHS COMPLIANT, HERMETIC SEALED, METAL SEALED, CERAMIC, DFP-14 | Intersil Corporation | ISL70417SEHVF vs 5962F1222801VXC |
5962F1222801VXC | Operational Amplifier, 4 Func, 250uV Offset-Max, BIPolar, CDFP14 | Renesas Electronics Corporation | ISL70417SEHVF vs 5962F1222801VXC |