Filter Your Search
1 - 2 of 2 results
|
ISL70417SEHVF
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 250 µV | 0.5 V/us | 5 nA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -21 V | 21 V | MILITARY | 1500 | R-MDFP-F14 | e3 | 145 dB | 125 °C | -55 °C | 14 | METAL | HDFP | RECTANGULAR | FLATPACK, HEAT SINK/SLUG | YES | Matte Tin (Sn) | FLAT | 1.27 mm | DUAL | 2.92 mm | 6.285 mm | 9.91 mm | RENESAS ELECTRONICS CORP | CFP | HDFP, | 14 | K14.A | unknown | EAR99 | 8542.33.00.01 | Renesas Electronics | |||||||||||||||
|
ISL70417SEHVF
Intersil Corporation
|
Check for Price | No | Transferred | 250 µV | 0.5 V/us | 5 nA | 2.72 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 1 nA | YES | YES | YES | -21 V | 0.2 V/us | 21 V | MILITARY | 1500 | 3000000 | R-MDFP-F14 | Not Qualified | e3 | 145 dB | 125 °C | -55 °C | 38535V;38534K;883S | 300k Rad(Si) V | 14 | METAL | HDFP | FL14,.25 | RECTANGULAR | FLATPACK, HEAT SINK/SLUG | YES | MATTE TIN | FLAT | 1.27 mm | DUAL | 2.92 mm | 6.285 mm | 9.91 mm | INTERSIL CORP | HDFP, FL14,.25 | not_compliant | EAR99 | 8542.33.00.01 |