Part Details for ISL7124SEHVF by Renesas Electronics Corporation
Overview of ISL7124SEHVF by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ISL7124SEHVF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL7124SEHVF
|
Avnet Silica | RAD HARD QUAD OP AMP, CLS V, HDR/LDR (Alt: ISL7124SEHVF) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ISL7124SEHVF
ISL7124SEHVF CAD Models
ISL7124SEHVF Part Data Attributes
|
ISL7124SEHVF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL7124SEHVF
Renesas Electronics Corporation
Single Supply Quad Operational Amplifier, CFP, /Tray
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CFP | |
Package Description | DFP, | |
Pin Count | 14 | |
Manufacturer Package Code | K14.A | |
Reach Compliance Code | unknown | |
ECCN Code | 9A515.E.1 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.4 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.15 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-CDFP-F14 | |
JESD-609 Code | e4 | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TRAY | |
Power | NO | |
Programmable Power | NO | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V | |
Voltage Gain-Min | 20000 | |
Wideband | NO |
Alternate Parts for ISL7124SEHVF
This table gives cross-reference parts and alternative options found for ISL7124SEHVF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL7124SEHVF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F0254202VXC | Operational Amplifier, 4 Func, 10000uV Offset-Max, BICMOS, CDFP14 | Renesas Electronics Corporation | ISL7124SEHVF vs 5962F0254202VXC |
ISL7124SRHQF | Single Supply Quad Operational Amplifier, CFP, /Tray | Renesas Electronics Corporation | ISL7124SEHVF vs ISL7124SRHQF |
5962F0254201QXX | Operational Amplifier, 4 Func, 10000uV Offset-Max, CDFP14 | Renesas Electronics Corporation | ISL7124SEHVF vs 5962F0254201QXX |
5962F0254201VXX | Operational Amplifier, 4 Func, 10000uV Offset-Max, CDFP14 | Renesas Electronics Corporation | ISL7124SEHVF vs 5962F0254201VXX |
ISL7124SEHVF | QUAD OP-AMP, 10000uV OFFSET-MAX, CDFP14, METAL SEALED, CERAMIC, DFP-14 | Intersil Corporation | ISL7124SEHVF vs ISL7124SEHVF |
5962F0254201QXX | QUAD OP-AMP, 10000uV OFFSET-MAX, CDFP14, CERAMIC, DFP-14 | Intersil Corporation | ISL7124SEHVF vs 5962F0254201QXX |