Part Details for ISL72991RHVX by Renesas Electronics Corporation
Overview of ISL72991RHVX by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for ISL72991RHVX
ISL72991RHVX CAD Models
ISL72991RHVX Part Data Attributes:
|
ISL72991RHVX
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL72991RHVX
Renesas Electronics Corporation
Radiation Hardened Low Dropout Adjustable Negative Voltage Regulator, DIE, /
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DIE | |
Manufacturer Package Code | ISLDUMMY00 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1 V | |
JESD-30 Code | R-XUUC-N11 | |
JESD-609 Code | e4 | |
Load Regulation-Max(%) | 0.666% | |
Number of Functions | 1 | |
Number of Terminals | 11 | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 26 V | |
Output Voltage1-Min | 2.25 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | MIL-PRF-38535 Class V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Total Dose | 300k Rad(Si) V |
Alternate Parts for ISL72991RHVX
This table gives cross-reference parts and alternative options found for ISL72991RHVX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL72991RHVX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F0250301V9X | 2.25 V-26V ADJUSTABLE NEGATIVE LDO REGULATOR, 1V DROPOUT, UUC11, DIE-11 | Intersil Corporation | ISL72991RHVX vs 5962F0250301V9X |
ISL72991RHVX | 2.25 V-26V ADJUSTABLE NEGATIVE LDO REGULATOR, 1V DROPOUT, UUC11, DIE-11 | Intersil Corporation | ISL72991RHVX vs ISL72991RHVX |