-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4A Compact Synchronous Buck Regulator, WFQFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC7853
|
Newark | Isl78233Aarz Auto 4A Synchronous Buck Regulators - 16 Lead 5/Tape & Reel Rohs Compliant: Yes |Renesas ISL78234AARZ-T7A Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2200 | Buy Now |
DISTI #
20-ISL78234AARZ-T7ACT-ND
|
DigiKey | IC REG BUCK ADJ 4A 16WFQFN Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
324 In Stock |
|
$3.0090 / $6.0000 | Buy Now |
DISTI #
ISL78234AARZ-T7A
|
Avnet Americas | Conv DC-DC Single Step Down 2.7V 5.5V 16-Pin WFQFN T/R - Tape and Reel (Alt: ISL78234AARZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 1 Days Container: Reel | 1500 Factory Stock |
|
$2.8448 / $3.2480 | Buy Now |
DISTI #
968-ISL78234AARZ-T7A
|
Mouser Electronics | Switching Voltage Regulators Auto 4A Sync Buck Regulator RoHS: Compliant | 255 |
|
$3.0000 / $5.9900 | Buy Now |
|
Future Electronics | 16L QFN 5X5mm BODY, 0.8mm pitch(Punched RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel | 0Reel |
|
$3.1200 / $3.2400 | Buy Now |
|
Renesas Electronics America | IC REG BUCK ADJ 4A 16WFQFN Min Qty: 1 Container: Tape & Reel (TR) | 324 |
|
$3.0090 / $6.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL78234AARZ-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL78234AARZ-T7A
Renesas Electronics Corporation
4A Compact Synchronous Buck Regulator, WFQFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | WFQFN | |
Package Description | HVQCCN, | |
Pin Count | 16 | |
Manufacturer Package Code | L16.5X5D | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | PFM TECHNIQUE ALSO USED | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2350 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for ISL78234AARZ-T7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL78234AARZ-T7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL78234AARZ-T | 4A Compact Synchronous Buck Regulator, WFQFN, /Reel | Renesas Electronics Corporation | ISL78234AARZ-T7A vs ISL78234AARZ-T |