-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4A Compact Synchronous Buck Regulator, TQFN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X7180
|
Newark | Dc-Dc Converter, Buck, Adjustable, 4.2Mhz, Tqfn-16, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.7V, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Tqfn, No. Of Pins:16Pins, Output Current:4Arohs Compliant: Yes |Renesas ISL78234ARZ Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8100 | Buy Now |
DISTI #
ISL78234ARZ-ND
|
DigiKey | IC REG BUCK ADJ 4A 16TQFN Min Qty: 1000 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.4886 | Buy Now |
DISTI #
ISL78234ARZ
|
Avnet Americas | Conv DC-DC Single-OUT Step Down 2.7V to 5.5V 16-Pin TQFN - Rail/Tube (Alt: ISL78234ARZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 26 Weeks, 1 Days Container: Tube | 13900 Factory Stock |
|
$2.2352 / $2.5520 | Buy Now |
DISTI #
968-ISL78234ARZ
|
Mouser Electronics | Switching Voltage Regulators Automotive 4A Synch Buck Reg RoHS: Compliant | 880 |
|
$2.4100 / $4.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Tube | 0Tube |
|
$2.1300 | Buy Now |
DISTI #
ISL78234ARZ
|
Avnet Silica | Conv DC-DC Single-OUT Step Down 2.7V to 5.5V 16-Pin TQFN (Alt: ISL78234ARZ) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Silica - 500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL78234ARZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL78234ARZ
Renesas Electronics Corporation
4A Compact Synchronous Buck Regulator, TQFN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFN | |
Package Description | HVQCCN, | |
Pin Count | 16 | |
Manufacturer Package Code | L16.3X3D | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | PFM TECHNIQUE ALSO USED | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2350 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ISL78234ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL78234ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL78234ARZ-T | 4A Compact Synchronous Buck Regulator, TQFN, /Reel | Renesas Electronics Corporation | ISL78234ARZ vs ISL78234ARZ-T |