-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5A Automotive Synchronous Buck Regulator, WFQFN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL78235AARZ-ND
|
DigiKey | IC REG BUCK ADJ 5A 16QFN Min Qty: 600 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.4930 | Buy Now |
DISTI #
ISL78235AARZ
|
Avnet Americas | ISL78235AARZ AUTO 5A SYNCHRONOUS BUCK REGULATORS - 16 LEAD 5 - Rail/Tube (Alt: ISL78235AARZ) RoHS: Compliant Min Qty: 600 Package Multiple: 60 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$3.6449 / $4.1615 | Buy Now |
DISTI #
968-ISL78235AARZ
|
Mouser Electronics | Switching Voltage Regulators ISL78235AARZ Auto 5A Synchronous Buck Re RoHS: Compliant | 0 |
|
$4.1700 / $4.5000 | Order Now |
|
Future Electronics | 16L QFN 5X5mm BODY, 0.8mm pitch(Punched RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 60 Container: Tube | 0Tube |
|
$4.0800 | Buy Now |
DISTI #
ISL78235AARZ
|
Avnet Americas | ISL78235AARZ AUTO 5A SYNCHRONOUS BUCK REGULATORS - 16 LEAD 5 - Rail/Tube (Alt: ISL78235AARZ) RoHS: Compliant Min Qty: 600 Package Multiple: 60 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$3.6449 / $4.1615 | Buy Now |
DISTI #
ISL78235AARZ
|
Avnet Americas | ISL78235AARZ AUTO 5A SYNCHRONOUS BUCK REGULATORS - 16 LEAD 5 - Rail/Tube (Alt: ISL78235AARZ) RoHS: Compliant Min Qty: 600 Package Multiple: 60 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$3.6449 / $4.1615 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL78235AARZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL78235AARZ
Renesas Electronics Corporation
5A Automotive Synchronous Buck Regulator, WFQFN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | WFQFN | |
Package Description | HVQCCN, | |
Pin Count | 16 | |
Manufacturer Package Code | L16.5X5D | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | PFM TECHNIQUE ALSO USED | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 12.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for ISL78235AARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL78235AARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL78235AARZ-T | 5A Automotive Synchronous Buck Regulator, WFQFN, /Reel | Renesas Electronics Corporation | ISL78235AARZ vs ISL78235AARZ-T |
ISL78235AARZ-T7A | 5A Automotive Synchronous Buck Regulator, WFQFN, /Reel | Renesas Electronics Corporation | ISL78235AARZ vs ISL78235AARZ-T7A |