Datasheets
ISL78235AARZ-T by:

5A Automotive Synchronous Buck Regulator, WFQFN, /Reel

Part Details for ISL78235AARZ-T by Renesas Electronics Corporation

Overview of ISL78235AARZ-T by Renesas Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for ISL78235AARZ-T

Part # Distributor Description Stock Price Buy
DISTI # 70AC7856
Newark Isl78235Aarz Auto 5A Synchronous Buck Regulators - 16 Lead 5/Tape & Reel Rohs Compliant: Yes |Renesas ISL78235AARZ-T Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $3.3900
$3.3900 Buy Now
DISTI # ISL78235AARZ-T-ND
DigiKey IC REG BUCK ADJ 5A 16QFN Min Qty: 6000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 6,000 $3.6234
$3.6234 Buy Now
DISTI # ISL78235AARZ-T
Avnet Americas ISL78235AARZ AUTO 5A SYNCHRONOUS BUCK REGULATORS - 16 LEAD 5 - Tape and Reel (Alt: ISL78235AARZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 1 Days Container: Reel 0
  • 6,000 $4.1615
  • 12,000 $4.0754
  • 24,000 $3.9893
  • 36,000 $3.9032
  • 48,000 $3.8171
  • 60,000 $3.7310
  • 600,000 $3.6449
$3.6449 / $4.1615 Buy Now
DISTI # 968-ISL78235AARZ-T
Mouser Electronics Switching Voltage Regulators ISL78235AARZ Auto 5A Synchronous Buck Re RoHS: Compliant 0
  • 6,000 $3.6300
$3.6300 Order Now
Future Electronics 16L QFN 5X5mm BODY, 0.8mm pitch(Punched RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel 0
Reel
  • 6,000 $3.5600
$3.5600 Buy Now
DISTI # ISL78235AARZ-T
Avnet Americas ISL78235AARZ AUTO 5A SYNCHRONOUS BUCK REGULATORS - 16 LEAD 5 - Tape and Reel (Alt: ISL78235AARZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 1 Days Container: Reel 0
  • 6,000 $4.1615
  • 12,000 $4.0754
  • 24,000 $3.9893
  • 36,000 $3.9032
  • 48,000 $3.8171
  • 60,000 $3.7310
  • 600,000 $3.6449
$3.6449 / $4.1615 Buy Now

Part Details for ISL78235AARZ-T

ISL78235AARZ-T CAD Models

ISL78235AARZ-T Part Data Attributes:

ISL78235AARZ-T Renesas Electronics Corporation
Buy Now Datasheet
Compare Parts:
ISL78235AARZ-T Renesas Electronics Corporation 5A Automotive Synchronous Buck Regulator, WFQFN, /Reel
Pbfree Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RENESAS ELECTRONICS CORP
Part Package Code WFQFN
Package Description HVQCCN,
Pin Count 16
Manufacturer Package Code L16.5X5D
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 26 Weeks, 1 Day
Samacsys Manufacturer Renesas Electronics
Additional Feature PFM TECHNIQUE ALSO USED
Analog IC - Other Type SWITCHING REGULATOR
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 5.5 V
Input Voltage-Min 2.7 V
Input Voltage-Nom 3.6 V
JESD-30 Code S-PQCC-N16
JESD-609 Code e4
Length 5 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 12.5 A
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 0.9 mm
Surface Mount YES
Switcher Configuration BUCK
Switching Frequency-Max 4000 kHz
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form NO LEAD
Terminal Pitch 0.8 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 5 mm

Alternate Parts for ISL78235AARZ-T

This table gives cross-reference parts and alternative options found for ISL78235AARZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL78235AARZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ISL78235ARZ-T13 Switching Regulator Renesas Electronics Corporation ISL78235AARZ-T vs ISL78235ARZ-T13
ISL78235ARZ-TR5668 Automotive 5A Synchronous Buck Regulator, TQFN, / Renesas Electronics Corporation ISL78235AARZ-T vs ISL78235ARZ-TR5668
LP875620RNFRQ1 Automotive multiphase 12A + 4A buck converter with integrated switches 26-VQFN-HR -40 to 125 Texas Instruments ISL78235AARZ-T vs LP875620RNFRQ1
LP875761ARNFRQ1 Four-phase 3-Mhz 1-V 16-A DC/DC buck converter with integrated switches 26-VQFN-HR -40 to 125 Texas Instruments ISL78235AARZ-T vs LP875761ARNFRQ1
LP875761ARNFTQ1 Four-phase 3-Mhz 1-V 16-A DC/DC buck converter with integrated switches 26-VQFN-HR -40 to 125 Texas Instruments ISL78235AARZ-T vs LP875761ARNFTQ1
LP875701ARNFRQ1 Automotive multiphase 1-V, 10-A buck converter for Mobileye EyeQ4 26-VQFN-HR -40 to 125 Texas Instruments ISL78235AARZ-T vs LP875701ARNFRQ1
ISL78235ARZ-T7A 5A Automotive Synchronous Buck Regulator, TQFN, /Reel Renesas Electronics Corporation ISL78235AARZ-T vs ISL78235ARZ-T7A
ISL78235ARZ-T 5A Automotive Synchronous Buck Regulator, TQFN, /Reel Renesas Electronics Corporation ISL78235AARZ-T vs ISL78235ARZ-T
ISL78235ARZ-T7 Switching Regulator Renesas Electronics Corporation ISL78235AARZ-T vs ISL78235ARZ-T7
ISL78235ARZ 5A Automotive Synchronous Buck Regulator, TQFN, /Tube Renesas Electronics Corporation ISL78235AARZ-T vs ISL78235ARZ

ISL78235AARZ-T Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL78235AARZ-T by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL78235AARZ-T by Renesas Electronics Corporation

  • Please alert me when ISL78235AARZ-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ISL78235AARZ-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL78235AARZ-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ISL78235AARZ-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL78235AARZ-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL78235AARZ-T by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: