-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5A Automotive Synchronous Buck Regulator, TQFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y0590
|
Newark | Isl78235Arz Automotive 5A Compact Synchronous Buck Regulator/Tape & Reel Rohs Compliant: Yes |Renesas ISL78235ARZ-T7A Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.5600 / $4.1500 | Buy Now |
DISTI #
ISL78235ARZ-T7ACT-ND
|
DigiKey | IC REG BUCK ADJ 5A 16TQFN Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
250 In Stock |
|
$3.2911 / $6.5600 | Buy Now |
DISTI #
ISL78235ARZ-T7A
|
Avnet Americas | Conv DC-DC Single Step Down 2.7V to 5.5V 16-Pin TQFN T/R - Tape and Reel (Alt: ISL78235ARZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 1 Days Container: Reel | 9250 Factory Stock |
|
$3.1115 / $3.5525 | Buy Now |
DISTI #
968-ISL78235ARZ-T7A
|
Mouser Electronics | Switching Voltage Regulators Auto5A Compact Synch ronous Buck Regulato RoHS: Compliant | 250 |
|
$3.4600 / $6.5600 | Buy Now |
|
Future Electronics | 16 LEAD TQFN 3x3X0.75MM RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel | 0Reel |
|
$3.4200 / $3.5400 | Buy Now |
|
Renesas Electronics America | IC REG BUCK ADJ 5A 16TQFN Min Qty: 1 Container: Tape & Reel (TR) | 250 |
|
$3.2911 / $6.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL78235ARZ-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL78235ARZ-T7A
Renesas Electronics Corporation
5A Automotive Synchronous Buck Regulator, TQFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFN | |
Package Description | HVQCCN, | |
Pin Count | 16 | |
Manufacturer Package Code | L16.3X3D | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | PFM TECHNIQUE ALSO USED | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 11 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ISL78235ARZ-T7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL78235ARZ-T7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL78235ARZ-TR5668 | Automotive 5A Synchronous Buck Regulator, TQFN, / | Renesas Electronics Corporation | ISL78235ARZ-T7A vs ISL78235ARZ-TR5668 |
ISL78235ARZ | 5A Automotive Synchronous Buck Regulator, TQFN, /Tube | Renesas Electronics Corporation | ISL78235ARZ-T7A vs ISL78235ARZ |
ISL78235ARZ-T | 5A Automotive Synchronous Buck Regulator, TQFN, /Reel | Renesas Electronics Corporation | ISL78235ARZ-T7A vs ISL78235ARZ-T |
ISL78235ARZ-T13 | Switching Regulator | Renesas Electronics Corporation | ISL78235ARZ-T7A vs ISL78235ARZ-T13 |