Part Details for ISL79987ARZ by Renesas Electronics Corporation
Overview of ISL79987ARZ by Renesas Electronics Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL79987ARZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1861
|
Newark | Video Decoder, Aec-Q100, 10Bit, Qfn-48, Resolution (Bits):10Bit, Supply Voltage Min:-, Supply Voltage Max:3.3V, Tv/Video Case Style:Qfn, No. Of Pins:48Pins, Adc Sample Rate:-, No. Of Input Channels:4Channels, Operating Temperature Rohs Compliant: Yes |Renesas ISL79987ARZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 177 |
|
$9.2800 / $12.5700 | Buy Now |
DISTI #
33AC4633
|
Newark | Video Decoder, Aec-Q100, 10Bit, Qfn-48, Resolution (Bits):10Bit, Supply Voltage Min:-, Supply Voltage Max:3.3V, Tv/Video Case Style:Qfn, No. Of Pins:48Pins, Adc Sample Rate:-, No. Of Input Channels:4Channels, Product Range:-, Msl:-Rohs Compliant: Yes |Renesas ISL79987ARZ Min Qty: 520 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6500 | Buy Now |
DISTI #
ISL79987ARZ-ND
|
DigiKey | IC VIDEO DECODER 48QFN Min Qty: 1 Lead time: 18 Weeks Container: Tray |
739 In Stock |
|
$7.6568 / $12.0900 | Buy Now |
DISTI #
ISL79987ARZ
|
Avnet Americas | 4CH ANALOG VIDEO DECODER W/ ENHANCED MIP - Trays (Alt: ISL79987ARZ) RoHS: Not Compliant Min Qty: 520 Package Multiple: 260 Lead time: 26 Weeks, 1 Days Container: Tray | 2600 Factory Stock |
|
$7.2390 / $8.2650 | Buy Now |
DISTI #
968-ISL79987ARZ
|
Mouser Electronics | Video ICs ISL782195EV1Z - EVAL de 4CH Analog Video RoHS: Compliant | 447 |
|
$7.5900 / $12.0900 | Buy Now |
|
Future Electronics | Analog Video RoHS: Compliant pbFree: Yes Min Qty: 520 Package Multiple: 260 Container: Tray | 0Tray |
|
$7.9500 / $8.0100 | Buy Now |
|
Renesas Electronics America | IC VIDEO DECODER 48QFN Min Qty: 1 Container: Tray | 739 |
|
$7.6568 / $12.0900 | Buy Now |
DISTI #
ISL79987ARZ
|
Avnet Americas | 4CH ANALOG VIDEO DECODER W/ ENHANCED MIP - Trays (Alt: ISL79987ARZ) RoHS: Not Compliant Min Qty: 520 Package Multiple: 260 Lead time: 26 Weeks, 1 Days Container: Tray | 2600 Factory Stock |
|
$7.2390 / $8.2650 | Buy Now |
DISTI #
ISL79987ARZ
|
Avnet Silica | (Alt: ISL79987ARZ) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
2783044
|
element14 Asia-Pacific | VIDEO DECODER, AEC-Q100, 10BIT, QFN-48 RoHS: Compliant Min Qty: 1 Container: Each | 177 |
|
$9.4100 / $12.7507 | Buy Now |
Part Details for ISL79987ARZ
ISL79987ARZ CAD Models
ISL79987ARZ Part Data Attributes:
|
ISL79987ARZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL79987ARZ
Renesas Electronics Corporation
4-Channel Differential Input Video Decoder with MIPI-CSI2 Output for Around View Applications, QFN, /Tray
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | , | |
Pin Count | 48 | |
Manufacturer Package Code | L48.7X7W | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Consumer IC Type | COLOR SIGNAL DECODER | |
JESD-30 Code | R-XQCC-N48 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Video Standard | PAL; NTSC; SECAM |