-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra Low Dropout 2A Low Input Voltage NMOS LDOs, DFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T9130
|
Newark | Single 2A Adjustable Vout Ldo - 3X3 10Ld Dfn Pb-Free W/Annea/Tape & Reel Rohs Compliant: Yes |Renesas ISL80112IRAJZ-T Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4000 | Buy Now |
DISTI #
20-ISL80112IRAJZ-TCT-ND
|
DigiKey | IC REG LINEAR POS ADJ 2A 10DFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5960 In Stock |
|
$1.3445 / $2.7800 | Buy Now |
DISTI #
ISL80112IRAJZ-T
|
Avnet Americas | LDO Regulator Pos 0.8V to 3.3V 2A 10-Pin DFN T/R - Tape and Reel (Alt: ISL80112IRAJZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 1 Days Container: Reel | 12000 Factory Stock |
|
$1.3208 / $1.5080 | Buy Now |
DISTI #
968-ISL80112IRAJZ-T
|
Mouser Electronics | LDO Voltage Regulators SINGLE 2A ADJ VOUTLD 3X3 10LD W/ANNEA RoHS: Compliant | 4536 |
|
$1.3500 / $2.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.2700 | Buy Now |
|
Renesas Electronics America | IC REG LINEAR POS ADJ 2A 10DFN Min Qty: 1 Container: Tape & Reel (TR) | 5960 |
|
$1.3445 / $2.7800 | Buy Now |
DISTI #
ISL80112IRAJZ-T
|
Avnet Silica | (Alt: ISL80112IRAJZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL80112IRAJZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL80112IRAJZ-T
Renesas Electronics Corporation
Ultra Low Dropout 2A Low Input Voltage NMOS LDOs, DFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DFN | |
Package Description | , | |
Pin Count | 10 | |
Manufacturer Package Code | L10.3X3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-10-20 | |
Samacsys Manufacturer | Renesas Electronics | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.115 V | |
Dropout Voltage1-Nom | 0.053 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max (%/V) | 0.2571 | |
Load Regulation-Max(%) | 0.4% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 2 A | |
Output Voltage1-Max | 3.3 V | |
Output Voltage1-Min | 0.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ISL80112IRAJZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL80112IRAJZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL80112IRAJZ | Ultra Low Dropout 2A Low Input Voltage NMOS LDOs, DFN, /Tube | Renesas Electronics Corporation | ISL80112IRAJZ-T vs ISL80112IRAJZ |
ISL80112IRAJZ-T7A | Ultra Low Dropout 2A Low Input Voltage NMOS LDOs, DFN, /Reel | Renesas Electronics Corporation | ISL80112IRAJZ-T vs ISL80112IRAJZ-T7A |
ISL80112IRAJZ-T13 | Adjustable Positive LDO Regulator | Renesas Electronics Corporation | ISL80112IRAJZ-T vs ISL80112IRAJZ-T13 |
ISL80112IRAJZ-T7 | Adjustable Positive LDO Regulator | Renesas Electronics Corporation | ISL80112IRAJZ-T vs ISL80112IRAJZ-T7 |