ISL80112IRAJZ
Description: Ultra Low Dropout 2A Low Input Voltage NMOS LDOs, DFN, /Tube

Overview of ISL80112IRAJZ by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ISL80112IRAJZ-T7A Renesas Electronics Corporation Ultra Low Dropout 2A Low Input Voltage NMOS LDOs
ISL80112IRAJZ Renesas Electronics Corporation Ultra Low Dropout 2A Low Input Voltage NMOS LDOs
ISL80112IRAJZ-T Renesas Electronics Corporation Ultra Low Dropout 2A Low Input Voltage NMOS LDOs

Price & Stock for ISL80112IRAJZ by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 15AJ2456
Newark Ldo, Adj, 0.5V-3.3V, 2A, -40 To 125Deg C Rohs Compliant: Yes |Renesas ISL80112IRAJZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 1077
  • 1 $2.3200
  • 10 $2.1200
  • 25 $2.0700
  • 50 $2.0200
  • 100 $1.9700
  • 250 $1.9100
  • 500 $1.8100
$1.8100 / $2.3200 Buy Now
DISTI # ISL80112IRAJZ-ND
DigiKey IC REG LINEAR POS ADJ 2A 10DFN Min Qty: 1 Lead time: 18 Weeks Container: Tube 4644
In Stock
  • 1 $4.0500
  • 10 $2.6720
  • 25 $2.3120
  • 100 $1.9081
  • 250 $1.7117
  • 500 $1.5919
  • 1,000 $1.4924
  • 3,000 $1.3681
  • 5,000 $1.3216
$1.3216 / $4.0500 Buy Now
DISTI # ISL80112IRAJZ
Avnet Americas LDO Voltage Regulator, Adjustable, 700 mV to3.6 V, 1 Output, 53mV @ 2A, 500 mV to 3.3 V, 2 A, 10 Pins, DFN-EP - Rail/Tube (Alt: ISL80112IRAJZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Tube 3000 Factory Stock
  • 1 $2.3600
$2.3600 Buy Now
DISTI # 968-ISL80112IRAJZ
Mouser Electronics LDO Voltage Regulators SINGLE 2A ADJ VOUTLD 3X3 10LD W/ANNEA RoHS: Compliant 1531
  • 1 $2.7800
  • 10 $2.5000
  • 100 $2.0400
  • 250 $1.9400
  • 500 $1.7400
  • 1,000 $1.4700
  • 2,000 $1.3900
  • 5,000 $1.3400
$1.3400 / $2.7800 Buy Now
Future Electronics Ultra Low Dropout 2A Low Input Voltage NMOS LDOs RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks Container: Tube 500
Tube
  • 100 $1.4300
  • 200 $1.4000
  • 300 $1.3900
  • 400 $1.3800
  • 500 $1.3500
$1.3500 / $1.4300 Buy Now
Renesas Electronics America IC REG LINEAR POS ADJ 2A 10DFN Min Qty: 1 Container: Tube 4644
  • 1 $4.0500
  • 10 $2.6720
  • 25 $2.3120
  • 100 $1.9081
  • 250 $1.7117
  • 500 $1.5919
  • 1,000 $1.4924
  • 3,000 $1.3681
  • 5,000 $1.3216
$1.3216 / $4.0500 Buy Now
NexGen Digital   277
RFQ
DISTI # ISL80112IRAJZ
Avnet Silica LDO Voltage Regulator, Adjustable, 700 mV to3.6 V, 1 Output, 53mV @ 2A, 500 mV to 3.3 V, 2 A, 10 Pins, DFN-EP (Alt: ISL80112IRAJZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Silica - 0
Buy Now
Flip Electronics Stock 5100
RFQ
LCSC 80dB(120Hz) 2A Adjustable 500mV3.3V Positive electrode 3.6V DFN-10(3x3) Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS 10
  • 1 $2.3907
  • 10 $2.3337
  • 30 $2.2974
  • 100 $2.2594
$2.2594 / $2.3907 Buy Now

CAD Models for ISL80112IRAJZ by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ISL80112IRAJZ by Renesas Electronics Corporation

ISL80112IRAJZ
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
DFN
Package Description
,
Pin Count
10
Manufacturer Package Code
L10.3X3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
26 Weeks, 1 Day
Date Of Intro
2017-10-20
Samacsys Manufacturer
Renesas Electronics
Adjustability
ADJUSTABLE
Dropout Voltage1-Max
0.115 V
Dropout Voltage1-Nom
0.053 V
JESD-30 Code
S-PDSO-N10
JESD-609 Code
e3
Length
3 mm
Line Regulation-Max (%/V)
0.2571
Load Regulation-Max(%)
0.4%
Moisture Sensitivity Level
3
Number of Functions
1
Number of Outputs
1
Number of Terminals
10
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
2 A
Output Voltage1-Max
3.3 V
Output Voltage1-Min
0.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC10,.12,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. ISL80112IRAJZ
    Renesas Electronics Corporation
    Ultra Low Dropout 2A Low Input Voltage NMOS LDOs, DFN, /Tube
    VS

Alternate Parts for ISL80112IRAJZ

This table gives cross-reference parts and alternative options found for ISL80112IRAJZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL80112IRAJZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ISL80112IRAJZ-T7 Adjustable Positive LDO Regulator Renesas Electronics Corporation ISL80112IRAJZ vs ISL80112IRAJZ-T7
ISL80112IRAJZ-T Ultra Low Dropout 2A Low Input Voltage NMOS LDOs, DFN, /Reel Renesas Electronics Corporation ISL80112IRAJZ vs ISL80112IRAJZ-T
ISL80112IRAJZ-T7A Ultra Low Dropout 2A Low Input Voltage NMOS LDOs, DFN, /Reel Renesas Electronics Corporation ISL80112IRAJZ vs ISL80112IRAJZ-T7A
ISL80112IRAJZ-T13 Adjustable Positive LDO Regulator Renesas Electronics Corporation ISL80112IRAJZ vs ISL80112IRAJZ-T13
Part Number Description Manufacturer Compare
ISL80112IRAJZ-T13 Adjustable Positive LDO Regulator Renesas Electronics Corporation ISL80112IRAJZ vs ISL80112IRAJZ-T13
MAX8527EUD+ Adjustable Positive LDO Regulator, 0.5V Min, 3.4V Max, 0.2V Dropout, BICMOS, PDSO14, ROHS COMPLIANT, TSSOP-14 Maxim Integrated Products ISL80112IRAJZ vs MAX8527EUD+
ISL80112IRAJZ-T7 Adjustable Positive LDO Regulator Renesas Electronics Corporation ISL80112IRAJZ vs ISL80112IRAJZ-T7
ISL80112IRAJZ-T7A Ultra Low Dropout 2A Low Input Voltage NMOS LDOs, DFN, /Reel Renesas Electronics Corporation ISL80112IRAJZ vs ISL80112IRAJZ-T7A
ISL80112IRAJZ-T Ultra Low Dropout 2A Low Input Voltage NMOS LDOs, DFN, /Reel Renesas Electronics Corporation ISL80112IRAJZ vs ISL80112IRAJZ-T
MAX8527EUD+T Adjustable Positive LDO Regulator, 0.5V Min, 3.4V Max, 0.2V Dropout, BICMOS, PDSO14, ROHS COMPLIANT, TSSOP-14 Maxim Integrated Products ISL80112IRAJZ vs MAX8527EUD+T
MAX8527EUD/V+T Adjustable Positive LDO Regulator, 0.5V Min, 3.4V Max, 0.2V Dropout, BICMOS, PDSO14, ROHS COMPLIANT, TSSOP-14 Maxim Integrated Products ISL80112IRAJZ vs MAX8527EUD/V+T
MAX8527EUD+T 1.425V to 3.6V Input, 2A, 0.2V Dropout LDO Regulators, 14-TSSOP_4.4_EP-4.4_MM, 14 Pins, -40 to 85C Analog Devices Inc ISL80112IRAJZ vs MAX8527EUD+T
MAX8527EUD+ 1.425V to 3.6V Input, 2A, 0.2V Dropout LDO Regulators, 14-TSSOP_4.4_EP-4.4_MM, 14 Pins, -40 to 85C Analog Devices Inc ISL80112IRAJZ vs MAX8527EUD+
MAX8527EUD-T Adjustable Positive LDO Regulator, 0.5V Min, 3.4V Max, 0.2V Dropout, BICMOS, PDSO14, TSSOP-14 Maxim Integrated Products ISL80112IRAJZ vs MAX8527EUD-T

Related Parts for ISL80112IRAJZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL80112IRAJZ by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL80112IRAJZ by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of ISL80112IRAJZ would you like to use for your alert(s)?
  • Please alert me when ISL80112IRAJZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL80112IRAJZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL80112IRAJZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL80112IRAJZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL80112IRAJZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL80112IRAJZ by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: