ISL8026AFRTAJZ
Description: Compact Synchronous Buck Regulators, TQFN, /Tube

Overview of ISL8026AFRTAJZ by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ISL8026AFRTAJZ-T7A Renesas Electronics Corporation Compact Synchronous Buck Regulators
ISL8026AFRTAJZ Renesas Electronics Corporation Compact Synchronous Buck Regulators
ISL8026AFRTAJZ-T Renesas Electronics Corporation Compact Synchronous Buck Regulators

Price & Stock for ISL8026AFRTAJZ by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 70AC7903
Newark 6A, Adjustable Vout, Sync Buck Regulator, Bulk/Tube Rohs Compliant: Yes |Renesas ISL8026AFRTAJZ RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $1.4400
  • 2,500 $1.1700
  • 5,000 $1.1300
$1.1300 / $1.4400 Buy Now
DISTI # 20-ISL8026AFRTAJZ-ND
DigiKey IC REG BUCK ADJ 6A 16TQFN Min Qty: 1470 Lead time: 18 Weeks Container: Tray Temporarily Out of Stock
  • 1,470 $1.3949
$1.3949 Buy Now
DISTI # ISL8026AFRTAJZ
Avnet Americas 6A ADJUSTABLE VOUT SYNC BUCK REGULATOR BULK - Trays (Alt: ISL8026AFRTAJZ) RoHS: Compliant Min Qty: 1470 Package Multiple: 490 Lead time: 26 Weeks, 1 Days Container: Tray 3300 Factory Stock
  • 1 $2.2800
$2.2800 Buy Now
DISTI # 968-ISL8026AFRTAJZ
Mouser Electronics Switching Voltage Regulators 6A, Adjustable Vout, Sync Buck Regulator, Bulk RoHS: Compliant 0
  • 1,470 $1.4100
  • 1,960 $1.3400
  • 5,390 $1.3100
$1.3100 / $1.4100 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1470 Package Multiple: 490 Lead time: 18 Weeks Container: Tray 0
Tray
  • 1,470 $1.2200
$1.2200 Buy Now
Flip Electronics Stock 3300
RFQ

CAD Models for ISL8026AFRTAJZ by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ISL8026AFRTAJZ by Renesas Electronics Corporation

ISL8026AFRTAJZ
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
TQFN
Package Description
TQFN-16
Pin Count
16
Manufacturer Package Code
L16.3X3D
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
26 Weeks, 1 Day
Samacsys Manufacturer
Renesas Electronics
Additional Feature
PFM TECHNIQUE ALSO USED; VOUT=(0.6-5.5 VOLT)
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
Input Voltage-Min
2.5 V
Input Voltage-Nom
3.6 V
JESD-30 Code
S-PQCC-N16
Length
3 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
11 A
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.8 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
2400 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
Pure Matte Tin (Sn) - annealed
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. ISL8026AFRTAJZ
    Renesas Electronics Corporation
    Compact Synchronous Buck Regulators, TQFN, /Tube
    VS

Alternate Parts for ISL8026AFRTAJZ

This table gives cross-reference parts and alternative options found for ISL8026AFRTAJZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL8026AFRTAJZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ISL8026AFRTAJZ-T Compact Synchronous Buck Regulators, TQFN, /Reel Renesas Electronics Corporation ISL8026AFRTAJZ vs ISL8026AFRTAJZ-T
Part Number Description Manufacturer Compare
ISL8026AIRTAJZ Compact Synchronous Buck Regulators, TQFN, /Tube Renesas Electronics Corporation ISL8026AFRTAJZ vs ISL8026AIRTAJZ
ISL8026AFRTAJZ-T Compact Synchronous Buck Regulators, TQFN, /Reel Renesas Electronics Corporation ISL8026AFRTAJZ vs ISL8026AFRTAJZ-T
ISL8026AIRTAJZ-T7A Compact Synchronous Buck Regulators, TQFN, /Reel Renesas Electronics Corporation ISL8026AFRTAJZ vs ISL8026AIRTAJZ-T7A
TPS61089RNRR 12.6-V, 7-A Fully-Integrated Synchronous Boost Converters in 2.0-mm x 2.5-mm VQFN Package 11-VQFN-HR -40 to 125 Texas Instruments ISL8026AFRTAJZ vs TPS61089RNRR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL8026AFRTAJZ by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL8026AFRTAJZ by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of ISL8026AFRTAJZ would you like to use for your alert(s)?
  • Please alert me when ISL8026AFRTAJZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL8026AFRTAJZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL8026AFRTAJZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL8026AFRTAJZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL8026AFRTAJZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL8026AFRTAJZ by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: