-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Compact Synchronous Buck Regulators, TQFN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8026AIRTAJZ-T7A | Renesas Electronics Corporation | Compact Synchronous Buck Regulators | |
ISL8026AIRTAJZ-T | Renesas Electronics Corporation | Compact Synchronous Buck Regulators | |
ISL8026AIRTAJZ | Renesas Electronics Corporation | Compact Synchronous Buck Regulators |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y0644
|
Newark | 6A, Adjustable Vout, Sync Buck Regulator, Bulk/Tube Rohs Compliant: Yes |Renesas ISL8026AIRTAJZ RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ISL8026AIRTAJZ-ND
|
DigiKey | IC REG BUCK ADJ 6A 16TQFN Min Qty: 1470 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.3825 | Buy Now |
DISTI #
ISL8026AIRTAJZ
|
Avnet Americas | Conv DC-DC Single Step Down 2.5V to 5.5V 16-Pin TQFN - Trays (Alt: ISL8026AIRTAJZ) RoHS: Compliant Min Qty: 1470 Package Multiple: 490 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$2.2400 | Buy Now |
DISTI #
968-ISL8026AIRTAJZ
|
Mouser Electronics | Switching Voltage Regulators 6A, Adjustable Vout, Sync Buck Regulator RoHS: Compliant | 0 |
|
$1.2700 / $2.9500 | Order Now |
|
Future Electronics | Switching Voltage Regulators 6A, Adjustable Vout, Sync Buck Regulator RoHS: Compliant pbFree: Yes Min Qty: 1470 Package Multiple: 490 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$1.2800 / $1.3300 | Buy Now |
|
Flip Electronics | Stock | 6820 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL8026AIRTAJZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL8026AIRTAJZ
Renesas Electronics Corporation
Compact Synchronous Buck Regulators, TQFN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFN | |
Package Description | TQFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | L16.3X3D | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | PFM TECHNIQUE ALSO USED; VOUT=(0.6-5.5 VOLT) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PQCC-N16 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 11 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2400 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Pure Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ISL8026AIRTAJZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL8026AIRTAJZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL8026AFRTAJZ-T | Compact Synchronous Buck Regulators, TQFN, /Reel | Renesas Electronics Corporation | ISL8026AIRTAJZ vs ISL8026AFRTAJZ-T |
ISL8026AFRTAJZ | Compact Synchronous Buck Regulators, TQFN, /Tube | Renesas Electronics Corporation | ISL8026AIRTAJZ vs ISL8026AFRTAJZ |
ISL8026AFRTAJZ-T7A | Compact Synchronous Buck Regulators, TQFN, /Reel | Renesas Electronics Corporation | ISL8026AIRTAJZ vs ISL8026AFRTAJZ-T7A |
ISL8026AIRTAJZ-T7A | Compact Synchronous Buck Regulators, TQFN, /Reel | Renesas Electronics Corporation | ISL8026AIRTAJZ vs ISL8026AIRTAJZ-T7A |