Part Details for ISL81387IAZ by Intersil Corporation
Overview of ISL81387IAZ by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL81387IAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20 RoHS: Compliant | Europe - 59 |
|
RFQ |
Part Details for ISL81387IAZ
ISL81387IAZ CAD Models
ISL81387IAZ Part Data Attributes
|
ISL81387IAZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL81387IAZ
Intersil Corporation
±15kV ESD Protected, 5V, Dual Protocol (RS-232/RS-485) Transceivers; SOIC20, SSOP20; Temp Range: -40° to 85°C
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC, SSOP | |
Package Description | SSOP, SSOP20,.3 | |
Pin Count | 20, 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 78 Weeks | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.003 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 120 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.99 mm | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2000 ns | |
Width | 5.29 mm |
Alternate Parts for ISL81387IAZ
This table gives cross-reference parts and alternative options found for ISL81387IAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL81387IAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL81387IAZA-T | LINE TRANSCEIVER, PDSO20, ROHS COMPLIANT, PLASTIC, MO-150AE, SSOP-20 | Intersil Corporation | ISL81387IAZ vs ISL81387IAZA-T |
ISL81387IAZ | ±15kV ESD Protected, 5V, Dual Protocol (RS-232/RS-485) Transceivers, SSOP, /Tube | Renesas Electronics Corporation | ISL81387IAZ vs ISL81387IAZ |
ISL81387IAZ-T7A | ±15kV ESD Protected, 5V, Dual Protocol (RS-232/RS-485) Transceivers, SSOP, /Reel | Renesas Electronics Corporation | ISL81387IAZ vs ISL81387IAZ-T7A |
ISL81387IAZ-T | ±15kV ESD Protected, 5V, Dual Protocol (RS-232/RS-485) Transceivers, SSOP, /Reel | Renesas Electronics Corporation | ISL81387IAZ vs ISL81387IAZ-T |
ISL81387IAZ-T | ±15kV ESD Protected, 5V, Dual Protocol (RS-232/RS-485) Transceivers; SOIC20, SSOP20; Temp Range: -40° to 85°C | Intersil Corporation | ISL81387IAZ vs ISL81387IAZ-T |