Datasheets
ISL81487EIB by:

Line Transceiver

Part Details for ISL81487EIB by Renesas Electronics Corporation

Overview of ISL81487EIB by Renesas Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for ISL81487EIB

ISL81487EIB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ISL81487EIB Part Data Attributes

ISL81487EIB Renesas Electronics Corporation
Buy Now Datasheet
Compare Parts:
ISL81487EIB Renesas Electronics Corporation Line Transceiver
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP
Package Description SOP,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 2017-10-23
Differential Output YES
Driver Number of Bits 1
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER
Interface Standard EIA-485; EIA-422
JESD-30 Code R-PDSO-G8
Length 4.9 mm
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Receive Delay-Max 150 ns
Receiver Number of Bits 1
Seated Height-Max 1.75 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transmit Delay-Max 50 ns
Width 3.9 mm

Alternate Parts for ISL81487EIB

This table gives cross-reference parts and alternative options found for ISL81487EIB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL81487EIB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ISL81487LIB-T LINE TRANSCEIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 Intersil Corporation ISL81487EIB vs ISL81487LIB-T
ISL81487EIB-T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 Renesas Electronics Corporation ISL81487EIB vs ISL81487EIB-T
ISL81487EIB-T LINE TRANSCEIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 Intersil Corporation ISL81487EIB vs ISL81487EIB-T
ADM1487AR IC LINE TRANSCEIVER, PDSO8, SO-8, Line Driver or Receiver Analog Devices Inc ISL81487EIB vs ADM1487AR
ADM1487JR-REEL IC LINE TRANSCEIVER, PDSO8, SO-8, Line Driver or Receiver Analog Devices Inc ISL81487EIB vs ADM1487JR-REEL
ISL81487IBZ 5V, Half Duplex, 5Mbps, RS-485/RS-422 Transceiver, SOICN, /Tube Renesas Electronics Corporation ISL81487EIB vs ISL81487IBZ
ADM1487JR-REEL7 IC LINE TRANSCEIVER, PDSO8, SO-8, Line Driver or Receiver Analog Devices Inc ISL81487EIB vs ADM1487JR-REEL7
ISL81487EIBZ 5V, Half Duplex, 5Mbps, ±15kV ESD Protected, RS-485/RS-422 Transceiver; PDIP8, SOIC8; Temp Range: -40° to 85°C Intersil Corporation ISL81487EIB vs ISL81487EIBZ
ISL81487IB-T LINE TRANSCEIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 Intersil Corporation ISL81487EIB vs ISL81487IB-T
ISL81487LIBZ-T 5V, Half Duplex, 250kbps Slew Rate Limited, ±15kV ESD Protected, RS-485/RS-422 Transceiver; PDIP8, SOIC8; Temp Range: -40° to 85°C Intersil Corporation ISL81487EIB vs ISL81487LIBZ-T
Part Number Description Manufacturer Compare
ISL31492EIBZ ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range, SOICN, /Tube Renesas Electronics Corporation ISL81487EIB vs ISL31492EIBZ
ISL81487EIB-T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 Renesas Electronics Corporation ISL81487EIB vs ISL81487EIB-T
ADM1487JN IC LINE TRANSCEIVER, PDIP8, PLASTIC, DIP-8, Line Driver or Receiver Analog Devices Inc ISL81487EIB vs ADM1487JN
ISL81487IBZ 5V, Half Duplex, 5Mbps, RS-485/RS-422 Transceiver, SOICN, /Tube Renesas Electronics Corporation ISL81487EIB vs ISL81487IBZ
ISL31492EIRTZ-T7A ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range, TDFN, /Reel Renesas Electronics Corporation ISL81487EIB vs ISL31492EIRTZ-T7A
ISL81487LIB-T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 Renesas Electronics Corporation ISL81487EIB vs ISL81487LIB-T
ADM1487AN IC LINE TRANSCEIVER, PDIP8, PLASTIC, DIP-8, Line Driver or Receiver Analog Devices Inc ISL81487EIB vs ADM1487AN
ISL31492EIBZ-T13 Line Transceiver Renesas Electronics Corporation ISL81487EIB vs ISL31492EIBZ-T13
ADM1487JR-REEL IC LINE TRANSCEIVER, PDSO8, SO-8, Line Driver or Receiver Analog Devices Inc ISL81487EIB vs ADM1487JR-REEL
ISL81487LIB-T LINE TRANSCEIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 Intersil Corporation ISL81487EIB vs ISL81487LIB-T

ISL81487EIB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL81487EIB by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL81487EIB by Renesas Electronics Corporation

  • Please alert me when ISL81487EIB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ISL81487EIB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL81487EIB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ISL81487EIB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL81487EIB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL81487EIB by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: