Part Details for ISL81487LIBZ-T by Intersil Corporation
Results Overview of ISL81487LIBZ-T by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL81487LIBZ-T Information
ISL81487LIBZ-T by Intersil Corporation is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ISL81487LIBZ-T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Win Source Electronics | IC TXRX RS485/422 5V HS 8-SOIC | 24880 |
|
$0.4800 / $0.6200 | Buy Now |
US Tariff Estimator: ISL81487LIBZ-T by Intersil Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ISL81487LIBZ-T
ISL81487LIBZ-T Part Data Attributes
|
|
ISL81487LIBZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL81487LIBZ-T
Intersil Corporation
5V, Half Duplex, 250kbps Slew Rate Limited, ±15kV ESD Protected, RS-485/RS-422 Transceiver; PDIP8, SOIC8; Temp Range: -40° to 85°C
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | PDIP, SOIC | |
| Package Description | Sop, Sop8,.25 | |
| Pin Count | 8, 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 26 Weeks | |
| Differential Output | Yes | |
| Driver Number of Bits | 1 | |
| High Level Input Current-Max | 0.000002 A | |
| Input Characteristics | Differential Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-422; Eia-485 | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Out Swing-Min | 1.5 V | |
| Output Low Current-Max | 0.004 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 250 Ns | |
| Receiver Number of Bits | 1 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 0.5 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transmit Delay-Max | 1200 Ns | |
| Width | 3.9 Mm |
Alternate Parts for ISL81487LIBZ-T
This table gives cross-reference parts and alternative options found for ISL81487LIBZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL81487LIBZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ISL81487IBZ | Renesas Electronics Corporation | $0.5875 | 5V, Half Duplex, 5Mbps, RS-485/RS-422 Transceiver, SOICN, /Tube | ISL81487LIBZ-T vs ISL81487IBZ |
| ISL81487EIBZ | Renesas Electronics Corporation | $0.6207 | 5V, Half Duplex, 5Mbps, ±15kV ESD Protected, RS-485/RS-422 Transceiver, SOICN, /Tube | ISL81487LIBZ-T vs ISL81487EIBZ |
| ISL81487LIBZ-T | Renesas Electronics Corporation | $0.8041 | 5V, Half Duplex, 250kbps Slew Rate Limited, ±15kV ESD Protected, RS-485/RS-422 Transceiver, SOICN, /Reel | ISL81487LIBZ-T vs ISL81487LIBZ-T |
| ISL81487LIB-T | Intersil Corporation | Check for Price | LINE TRANSCEIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | ISL81487LIBZ-T vs ISL81487LIB-T |
| ADM1487JR-REEL | Analog Devices Inc | Check for Price | IC LINE TRANSCEIVER, PDSO8, SO-8, Line Driver or Receiver | ISL81487LIBZ-T vs ADM1487JR-REEL |
| ADM1487JR | Analog Devices Inc | Check for Price | IC LINE TRANSCEIVER, PDSO8, SO-8, Line Driver or Receiver | ISL81487LIBZ-T vs ADM1487JR |
| ISL81487LIBZ | Renesas Electronics Corporation | Check for Price | 5V, Half Duplex, 250kbps Slew Rate Limited, ±15kV ESD Protected, RS-485/RS-422 Transceiver, SOICN, /Tube | ISL81487LIBZ-T vs ISL81487LIBZ |
| ISL81487EIB | Intersil Corporation | Check for Price | LINE TRANSCEIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | ISL81487LIBZ-T vs ISL81487EIB |
| ISL81487EIB-T | Intersil Corporation | Check for Price | LINE TRANSCEIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | ISL81487LIBZ-T vs ISL81487EIB-T |
ISL81487LIBZ-T Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal performance of the ISL81487LIBZ-T involves keeping the input and output traces as short as possible, using a solid ground plane, and placing decoupling capacitors close to the device. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and EMI.
-
To ensure proper power-up and power-down of the ISL81487LIBZ-T, it's recommended to follow a controlled power-up sequence, where the input voltage is ramped up slowly (typically 1-10ms) to prevent inrush currents. During power-down, the input voltage should be ramped down slowly as well to prevent voltage spikes. Additionally, it's recommended to use a soft-start circuit to limit the inrush current during power-up.
-
The maximum operating temperature range for the ISL81487LIBZ-T is -40°C to +125°C. However, it's recommended to operate the device within a temperature range of -20°C to +85°C for optimal performance and reliability.
-
To troubleshoot issues with the ISL81487LIBZ-T, it's recommended to follow a systematic approach, starting with a visual inspection of the PCB for any signs of damage or contamination. Next, verify the input voltage and current, and check the output voltage and current using an oscilloscope or a multimeter. If the issue persists, check the device's pinout and connections, and verify that the device is properly configured and programmed. If necessary, consult the datasheet and application notes for troubleshooting guidelines and FAQs.
-
Yes, the ISL81487LIBZ-T is suitable for use in high-reliability or high-availability applications, such as aerospace, defense, or medical devices. However, it's recommended to follow a rigorous qualification and testing process to ensure the device meets the required reliability and performance standards. Additionally, it's recommended to consult with Intersil Corporation's application engineers and quality teams to ensure the device is properly selected and implemented for the specific application.