-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5V, Half Duplex, 5Mbps, RS-485/RS-422 Transceiver, SOICN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC7028
|
Newark | Rs422/Rs485 Transceiver, -40 To 85Deg C, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:5Mbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Renesas ISL81487IBZ-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6642 |
|
$0.5370 / $1.1800 | Buy Now |
DISTI #
05M8237
|
Newark | Ic, line Transceiver, bicmos,1 Driver,1 Rcvr, sop,8Pin, plastic Rohs Compliant: Yes |Renesas ISL81487IBZ-T Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
20-ISL81487IBZ-TCT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11024 In Stock |
|
$0.4395 / $1.1300 | Buy Now |
DISTI #
ISL81487IBZ-T
|
Avnet Americas | RS485/RS422 Transceiver, Half Duplex, 1 TX, 1 RX, 4.5 V to 5.5 V, 8 Pins, NSOIC - Tape and Reel (Alt: ISL81487IBZ-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
$0.4318 / $0.4930 | Buy Now |
DISTI #
968-ISL81487IBZ-T
|
Mouser Electronics | RS-422/RS-485 Interface IC 8LD 5V RS-485 1/8 FRACTIONL LOAD TRANS RoHS: Compliant | 43583 |
|
$0.4360 / $1.1300 | Buy Now |
|
Future Electronics | ISL81487 Series 5.5 V High Speed or Slew Rate Limited RS-485/RS-422 Transceiver RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.4300 | Buy Now |
|
Renesas Electronics America | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Container: Tape & Reel (TR) | 11034 |
|
$0.4567 / $1.1300 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 4930 |
|
$1.0658 / $1.1796 | Buy Now |
DISTI #
ISL81487IBZ-T
|
Avnet Silica | (Alt: ISL81487IBZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL81487IBZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL81487IBZ-T
Renesas Electronics Corporation
5V, Half Duplex, 5Mbps, RS-485/RS-422 Transceiver, SOICN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 150 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 50 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ISL81487IBZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL81487IBZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL81487LIB-T | LINE TRANSCEIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL81487IBZ-T vs ISL81487LIB-T |
ISL81487EIB-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | Renesas Electronics Corporation | ISL81487IBZ-T vs ISL81487EIB-T |
ISL81487EIB-T | LINE TRANSCEIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL81487IBZ-T vs ISL81487EIB-T |
ADM1487AR | IC LINE TRANSCEIVER, PDSO8, SO-8, Line Driver or Receiver | Analog Devices Inc | ISL81487IBZ-T vs ADM1487AR |
ADM1487JR-REEL | IC LINE TRANSCEIVER, PDSO8, SO-8, Line Driver or Receiver | Analog Devices Inc | ISL81487IBZ-T vs ADM1487JR-REEL |
ISL81487IBZ | 5V, Half Duplex, 5Mbps, RS-485/RS-422 Transceiver, SOICN, /Tube | Renesas Electronics Corporation | ISL81487IBZ-T vs ISL81487IBZ |
ADM1487JR-REEL7 | IC LINE TRANSCEIVER, PDSO8, SO-8, Line Driver or Receiver | Analog Devices Inc | ISL81487IBZ-T vs ADM1487JR-REEL7 |
ISL81487EIBZ | 5V, Half Duplex, 5Mbps, ±15kV ESD Protected, RS-485/RS-422 Transceiver; PDIP8, SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | ISL81487IBZ-T vs ISL81487EIBZ |
ISL81487IB-T | LINE TRANSCEIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL81487IBZ-T vs ISL81487IB-T |
ISL81487LIBZ-T | 5V, Half Duplex, 250kbps Slew Rate Limited, ±15kV ESD Protected, RS-485/RS-422 Transceiver; PDIP8, SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | ISL81487IBZ-T vs ISL81487LIBZ-T |