Datasheets
ISL81487IPZ by:

LINE TRANSCEIVER, PDIP8, ROHS COMPLIANT, PLASTIC, MS-001BA, DIP-8

Part Details for ISL81487IPZ by Intersil Corporation

Overview of ISL81487IPZ by Intersil Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for ISL81487IPZ

Part # Distributor Description Stock Price Buy
Rochester Electronics Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 567
  • 1 $0.9669
  • 25 $0.9476
  • 100 $0.9089
  • 500 $0.8702
  • 1,000 $0.8219
$0.8219 / $0.9669 Buy Now

Part Details for ISL81487IPZ

ISL81487IPZ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ISL81487IPZ Part Data Attributes

ISL81487IPZ Intersil Corporation
Buy Now Datasheet
Compare Parts:
ISL81487IPZ Intersil Corporation LINE TRANSCEIVER, PDIP8, ROHS COMPLIANT, PLASTIC, MS-001BA, DIP-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer INTERSIL CORP
Part Package Code DIP
Package Description ROHS COMPLIANT, PLASTIC, MS-001BA, DIP-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Differential Output YES
Driver Number of Bits 1
High Level Input Current-Max 0.000002 A
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER
Interface Standard EIA-422; EIA-485
JESD-30 Code R-PDIP-T8
JESD-609 Code e3
Length 9.585 mm
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 1.5 V
Output Low Current-Max 0.004 A
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Receive Delay-Max 150 ns
Receiver Number of Bits 1
Seated Height-Max 5.33 mm
Supply Current-Max 0.5 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Transmit Delay-Max 50 ns
Width 7.62 mm

Alternate Parts for ISL81487IPZ

This table gives cross-reference parts and alternative options found for ISL81487IPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL81487IPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ISL81487IP LINE TRANSCEIVER, PDIP8, PLASTIC, MS-001BA, DIP-8 Intersil Corporation ISL81487IPZ vs ISL81487IP
Part Number Description Manufacturer Compare
LTC490CS8#TR LTC490 - Differential Driver and Receiver Pair; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology ISL81487IPZ vs LTC490CS8#TR
LTC490CS8#TR Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 Analog Devices Inc ISL81487IPZ vs LTC490CS8#TR
ISL81487EIPZ 5V, Half Duplex, 5Mbps, ±15kV ESD Protected, RS-485/RS-422 Transceiver, PDIP, /Tube Renesas Electronics Corporation ISL81487IPZ vs ISL81487EIPZ
LTC490CS8#TRPBF LTC490 - Differential Driver and Receiver Pair; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology ISL81487IPZ vs LTC490CS8#TRPBF
LTC490CS8 Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 Analog Devices Inc ISL81487IPZ vs LTC490CS8
LTC490CS8 LTC490 - Differential Driver and Receiver Pair; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology ISL81487IPZ vs LTC490CS8
LTC490CS8#PBF Differential Driver and Receiver Pair Analog Devices Inc ISL81487IPZ vs LTC490CS8#PBF
LTC490CS8#TRPBF Differential Driver and Receiver Pair Analog Devices Inc ISL81487IPZ vs LTC490CS8#TRPBF
LTC490CS8#PBF LTC490 - Differential Driver and Receiver Pair; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology ISL81487IPZ vs LTC490CS8#PBF
ISL81487EIPZ-T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8 Renesas Electronics Corporation ISL81487IPZ vs ISL81487EIPZ-T

ISL81487IPZ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL81487IPZ by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL81487IPZ by Intersil Corporation

Select Manufacturer
Which Manufacturer of ISL81487IPZ would you like to use for your alert(s)?
  • Please alert me when ISL81487IPZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL81487IPZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL81487IPZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL81487IPZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL81487IPZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL81487IPZ by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: