-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Differential Driver and Receiver Pair
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7273
|
Newark | Rs422/Rs485 Diff Transceiver, 70Deg C, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Full Duplex, Data Rate Max:2.5Mbps, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices LTC490CS8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24 |
|
$7.2300 / $11.1000 | Buy Now |
DISTI #
LTC490CS8#PBF-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
985 In Stock |
|
$6.0539 / $10.6700 | Buy Now |
DISTI #
584-LTC490CS8#PBF
|
Mouser Electronics | RS-422/RS-485 Interface IC Diff Drvr & Rcv Pair RoHS: Compliant | 9222 |
|
$6.0500 / $10.6600 | Buy Now |
|
Analog Devices Inc | Diff Drvr & Rcv Pair Min Qty: 1 Package Multiple: 100 | 997 |
|
$6.0539 / $10.6700 | Buy Now |
|
Bristol Electronics | 152 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC490CS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC490CS8#PBF
Analog Devices Inc
Differential Driver and Receiver Pair
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 150 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 50 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LTC490CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC490CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC490CS8#TR | LTC490 - Differential Driver and Receiver Pair; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC490CS8#PBF vs LTC490CS8#TR |
LTC490CS8 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | Analog Devices Inc | LTC490CS8#PBF vs LTC490CS8 |
LTC490CS8#TRPBF | LTC490 - Differential Driver and Receiver Pair; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC490CS8#PBF vs LTC490CS8#TRPBF |
LTC490CS8 | LTC490 - Differential Driver and Receiver Pair; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC490CS8#PBF vs LTC490CS8 |