There are no models available for this part yet.
Overview of ISL8201MIRZ by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8201MIRZ | Renesas Electronics Corporation | 10A, High Efficiency DC/DC Module | |
ISL8201MIRZ-T | Renesas Electronics Corporation | 10A, High Efficiency DC/DC Module |
Price & Stock for ISL8201MIRZ by Intersil Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 1 | 2 |
|
$13.2000 | Buy Now | ||
Bristol Electronics | 2 |
|
RFQ | ||||
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 10A, 660KHZ SWITCHING FREQ-MAX, PQCC15 | 2 |
|
$21.6000 | Buy Now | ||
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 10A, 660KHZ SWITCHING FREQ-MAX, PQCC15 | 1 |
|
$18.9000 / $20.2500 | Buy Now | ||
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 10A, 660KHZ SWITCHING FREQ-MAX, PQCC15 | 1 |
|
$14.3000 | Buy Now |
CAD Models for ISL8201MIRZ by Intersil Corporation
Part Data Attributes for ISL8201MIRZ by Intersil Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
MODULE
|
Package Description
|
QCCN, LCC15(UNSPEC)
|
Pin Count
|
15
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 5V, ALSO OPERATES AS LDO REGULATOR
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
20 V
|
Input Voltage-Min
|
1 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
S-PQCC-N15
|
JESD-609 Code
|
e3
|
Length
|
15 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
15
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
10 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCN
|
Package Equivalence Code
|
LCC15(UNSPEC)
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
245
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
3.7 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
660 kHz
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.3 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
15 mm
|
Alternate Parts for ISL8201MIRZ
This table gives cross-reference parts and alternative options found for ISL8201MIRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL8201MIRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL8206MIRZ-T | Complete High Efficiency DC/DC Power Module; MODULE15; Temp Range: -40° to 85°C | Intersil Corporation | ISL8201MIRZ vs ISL8206MIRZ-T |
ISL8204MIRZ-T | Complete High Efficiency DC/DC Power Module; MODULE15; Temp Range: -40° to 85°C | Intersil Corporation | ISL8201MIRZ vs ISL8204MIRZ-T |
Related Parts for ISL8201MIRZ
-
MPC5554MZP132Microcontrollers
-
ISL8206MIRZSwitching Regulator or Controllers
-
ADUM6411BRSZOther Analog ICs
-
ISL88014IH5Z-T7APower Management Circuits
-
IPW90R120C3Power Field-Effect Transistors
-
IPS160HPeripheral Drivers
-
TLC3578IDWAnalog to Digital Converters
-
LCMXO2-7000HC-6BG256CField Programmable Gate Arrays
-
AD8418AWBRZOperational Amplifiers