-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Complete High Efficiency DC/DC Power Module, Module, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R4194
|
Newark | Stand Alone 6A Dc/Dc Step Down Power Supply Module, 15 X 15/Tape & Reel Rohs Compliant: Yes |Renesas ISL8206MIRZ-T Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Chip1Cloud | DC DC CONVERTER 0.6-6V | 1750 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL8206MIRZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL8206MIRZ-T
Renesas Electronics Corporation
Complete High Efficiency DC/DC Power Module, Module, /Reel
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | Module | |
Package Description | HQCCN, | |
Pin Count | 15 | |
Manufacturer Package Code | L15.15X15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 6V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 1 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N15 | |
JESD-609 Code | e3 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.7 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 660 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.3 mm | |
Terminal Position | QUAD | |
Width | 15 mm |
This table gives cross-reference parts and alternative options found for ISL8206MIRZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL8206MIRZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL8204MIRZ-T | Complete High Efficiency DC/DC Power Module, Module, /Reel | Renesas Electronics Corporation | ISL8206MIRZ-T vs ISL8204MIRZ-T |
ISL8206MIRZ-T | Complete High Efficiency DC/DC Power Module; MODULE15; Temp Range: -40° to 85°C | Intersil Corporation | ISL8206MIRZ-T vs ISL8206MIRZ-T |
ISL8201MIRZ | 10A, High Efficiency DC/DC Module; MODULE15; Temp Range: -40° to 85°C | Intersil Corporation | ISL8206MIRZ-T vs ISL8201MIRZ |
ISL8204MIRZ-T | Complete High Efficiency DC/DC Power Module; MODULE15; Temp Range: -40° to 85°C | Intersil Corporation | ISL8206MIRZ-T vs ISL8204MIRZ-T |