-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±15kV ESD, 5V, Full Fail-Safe, 1/8 Unit Load, RS-485/RS-422 Transceivers, MSOP, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K7233
|
Newark | Ic, line Transceiver, bicmos,1 Driver,1 Rcvr, tssop,10Pin, plastic Rohs Compliant: Yes |Renesas ISL83083EIUZ-T Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2400 | Buy Now |
DISTI #
ISL83083EIUZ-TCT-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 10MSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7357 In Stock |
|
$0.9716 / $2.2000 | Buy Now |
DISTI #
ISL83083EIUZ-T
|
Avnet Americas | Single Transmitter/Receiver RS-422/RS-485 10-Pin MSOP T/R - Tape and Reel (Alt: ISL83083EIUZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 12500 Factory Stock |
|
$0.9398 / $1.0730 | Buy Now |
DISTI #
ISL83083EIUZ-T
|
Avnet Americas | Single Transmitter/Receiver RS-422/RS-485 10-Pin MSOP T/R - Tape and Reel (Alt: ISL83083EIUZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 12500 Factory Stock |
|
$0.9398 / $1.0730 | Buy Now |
DISTI #
968-ISL83083EIUZ-T
|
Mouser Electronics | RS-422/RS-485 Interface IC W/ANNEAL 10LD -40+85 5V RS-485 TRANSC RoHS: Compliant | 260 |
|
$0.9720 / $2.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.9030 | Buy Now |
|
Renesas Electronics America | IC TRANSCEIVER FULL 1/1 10MSOP Min Qty: 1 Container: Tape & Reel (TR) | 7357 |
|
$0.9716 / $2.2000 | Buy Now |
DISTI #
ISL83083EIUZ-T
|
Avnet Silica | Single Transmitter/Receiver RS-422/RS-485 10-Pin MSOP T/R (Alt: ISL83083EIUZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL83083EIUZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL83083EIUZ-T
Renesas Electronics Corporation
±15kV ESD, 5V, Full Fail-Safe, 1/8 Unit Load, RS-485/RS-422 Transceivers, MSOP, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MSOP | |
Package Description | TSSOP, | |
Pin Count | 10 | |
Manufacturer Package Code | M10.118 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-07-18 | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 150 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1000 ns | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ISL83083EIUZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL83083EIUZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL83083EIUZ | ±15kV ESD, 5V, Full Fail-Safe, 1/8 Unit Load, RS-485/RS-422 Transceivers; MSOP10, SOIC14; Temp Range: -40° to 85°C | Intersil Corporation | ISL83083EIUZ-T vs ISL83083EIUZ |
ISL83083EIUZ | ±15kV ESD, 5V, Full Fail-Safe, 1/8 Unit Load, RS-485/RS-422 Transceivers, MSOP, /Tube | Renesas Electronics Corporation | ISL83083EIUZ-T vs ISL83083EIUZ |