Part Details for ISL83239EIA by Intersil Corporation
Overview of ISL83239EIA by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ISL83239EIA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ISL83239EIA-ND
|
DigiKey | IC TRANSCEIVER FULL 3 28SSOP Min Qty: 119 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2683 In Stock |
|
$2.5300 | Buy Now |
|
Rochester Electronics | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO28 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2683 |
|
$2.1700 / $2.5500 | Buy Now |
Part Details for ISL83239EIA
ISL83239EIA CAD Models
ISL83239EIA Part Data Attributes
|
ISL83239EIA
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL83239EIA
Intersil Corporation
TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MO-150-AH, SSOP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SSOP | |
Package Description | PLASTIC, MO-150-AH, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Differential Output | NO | |
Driver Number of Bits | 5 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 3 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for ISL83239EIA
This table gives cross-reference parts and alternative options found for ISL83239EIA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL83239EIA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL3237EIAZ-T | ±15KV ESD, 1µA Supply-Current, +3V to +5.5V, 250kbps or 1000kbps, RS-232 Transmitters/Receivers; SSOP28; Temp Range: See Datasheet | Intersil Corporation | ISL83239EIA vs ICL3237EIAZ-T |
MAX3237EEAI+T | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, BICMOS, PDSO28, LEAD FREE, SSOP-28 | Maxim Integrated Products | ISL83239EIA vs MAX3237EEAI+T |
MAX3237CAI+ | 3.0V to 5.5V, Low-Power, Up to 1Mbps, True RS-232 Transceivers, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C | Analog Devices Inc | ISL83239EIA vs MAX3237CAI+ |
ICL3237IA-T | TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MO-150AH, SSOP-28 | Intersil Corporation | ISL83239EIA vs ICL3237IA-T |
MAX3237EIDBRG4 | 3-V To 5.5-V Single Channel RS-232 1 Mbit/s Line Driver/Receiver 28-SSOP -40 to 85 | Texas Instruments | ISL83239EIA vs MAX3237EIDBRG4 |
ICL3237ECAZ-T | ±15KV ESD Protected, 1µA Supply-Current, +3V to +5.5V, 250kbps or 1000kbps, RS-232 Transmitters/Receivers, SSOP, /Reel | Renesas Electronics Corporation | ISL83239EIA vs ICL3237ECAZ-T |
ICL3237EIA-T | TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MO-150AH, SSOP-28 | Intersil Corporation | ISL83239EIA vs ICL3237EIA-T |
MAX3237EEAI+ | ±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C | Analog Devices Inc | ISL83239EIA vs MAX3237EEAI+ |
ICL3237IAZ-T | 1µA Supply-Current, +3V to +5.5V, 250kbps or 1000kbps, RS-232 Transmitters/Receivers; SSOP28; Temp Range: See Datasheet | Intersil Corporation | ISL83239EIA vs ICL3237IAZ-T |
MAX3237EIDBG4 | 3-V To 5.5-V Single Channel RS-232 1 Mbit/s Line Driver/Receiver 28-SSOP -40 to 85 | Texas Instruments | ISL83239EIA vs MAX3237EIDBG4 |