Part Details for ISL83387EIV-T by Intersil Corporation
Overview of ISL83387EIV-T by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for ISL83387EIV-T
ISL83387EIV-T CAD Models
ISL83387EIV-T Part Data Attributes:
|
ISL83387EIV-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL83387EIV-T
Intersil Corporation
TRIPLE LINE TRANSCEIVER, PDSO24, PLASTIC, MO-153AD, TSSOP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP24,.25 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 3 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for ISL83387EIV-T
This table gives cross-reference parts and alternative options found for ISL83387EIV-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL83387EIV-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL83387EIV | Line Transceiver | Renesas Electronics Corporation | ISL83387EIV-T vs ISL83387EIV |
ISL83387EIV | TRIPLE LINE TRANSCEIVER, PDSO24, PLASTIC, MO-153AD, TSSOP-24 | Intersil Corporation | ISL83387EIV-T vs ISL83387EIV |
MAX3387ECUG+T | Line Transceiver, 1 Func, 3 Driver, 3 Rcvr, PDSO24, 4.40 MM, 0.65 MM PITCH, TSSOP-24 | Maxim Integrated Products | ISL83387EIV-T vs MAX3387ECUG+T |
ISL83387EIVZ | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transceivers and a Separate Logic Supply; TSSOP24; Temp Range: -40° to 85°C | Intersil Corporation | ISL83387EIV-T vs ISL83387EIVZ |
MAX3387ECUG+T | 3V, ±15kV ESD-Protected, AutoShutdown Plus RS-232 Transceiver for PDAs and Cell Phones, 24-TSSOP_4.4-4.4_MM, 24 Pins, 0 to 70C | Analog Devices Inc | ISL83387EIV-T vs MAX3387ECUG+T |
ISL83387EIVZ | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transceivers with Enhanced Automatic Powerdown and a Separate Logic Supply, TSSOP, /Tube | Renesas Electronics Corporation | ISL83387EIV-T vs ISL83387EIVZ |
ISL83387EIV-T | Line Transceiver | Renesas Electronics Corporation | ISL83387EIV-T vs ISL83387EIV-T |
ISL83387EIV | TRIPLE LINE TRANSCEIVER, PDSO24, PLASTIC, MO-153AD, TSSOP-24 | Rochester Electronics LLC | ISL83387EIV-T vs ISL83387EIV |
ISL83387EIVZ-T | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transceivers with Enhanced Automatic Powerdown and a Separate Logic Supply, TSSOP, /Reel | Renesas Electronics Corporation | ISL83387EIV-T vs ISL83387EIVZ-T |