Part Details for ISL84517IB-T by Intersil Corporation
Overview of ISL84517IB-T by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL84517IBZ-T | Renesas Electronics Corporation | Low-Voltage, Dual Supply, SPST, Analog Switches, SOICN, /Reel | |
ISL84517IBZ | Renesas Electronics Corporation | Low-Voltage, Dual Supply, SPST, Analog Switches, SOICN, /Tube |
Part Details for ISL84517IB-T
ISL84517IB-T CAD Models
ISL84517IB-T Part Data Attributes
|
ISL84517IB-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL84517IB-T
Intersil Corporation
1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, PLASTIC, MS-012-AA, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-012-AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | -1.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 86 dB | |
On-state Resistance Match-Nom | 20 Ω | |
On-state Resistance-Max (Ron) | 20 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 75 ns | |
Switch-on Time-Max | 100 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ISL84517IB-T
This table gives cross-reference parts and alternative options found for ISL84517IB-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL84517IB-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL84517IBZ | Low-Voltage, Dual Supply, SPST, Analog Switches; SOIC8, SOT5; Temp Range: -40° to 85°C | Intersil Corporation | ISL84517IB-T vs ISL84517IBZ |
ISL84517IBZ-T | Low-Voltage, Dual Supply, SPST, Analog Switches; SOIC8, SOT5; Temp Range: -40° to 85°C | Intersil Corporation | ISL84517IB-T vs ISL84517IBZ-T |
MAX4517CSA | SPST, 1 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | ISL84517IB-T vs MAX4517CSA |
ISL84517IB | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, PLASTIC, MS-012-AA, SOIC-8 | Intersil Corporation | ISL84517IB-T vs ISL84517IB |
MAX4517CSA-T | SPST, 1 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | ISL84517IB-T vs MAX4517CSA-T |
MAX4517CSA+T | SPST, 1 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | ISL84517IB-T vs MAX4517CSA+T |
MAX4517CSA+ | SPST, 1 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | ISL84517IB-T vs MAX4517CSA+ |
MAX4517ESA+ | SPST, 1 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | ISL84517IB-T vs MAX4517ESA+ |
MAX4517ESA-T | SPST, 1 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | ISL84517IB-T vs MAX4517ESA-T |