There are no models available for this part yet.
Overview of ISL84521IV-T by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL84521IVZ | Renesas Electronics Corporation | Low-Voltage, Single and Dual Supply, Quad SPST, Analog Switches, TSSOP, /Tube | |
ISL84521IVZ-T | Renesas Electronics Corporation | Low-Voltage, Single and Dual Supply, Quad SPST, Analog Switches, TSSOP, /Reel |
CAD Models for ISL84521IV-T by Intersil Corporation
Part Data Attributes for ISL84521IV-T by Intersil Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
TSSOP
|
Package Description
|
PLASTIC, TSSOP-16
|
Pin Count
|
16
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SPST
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage-Max (Vsup)
|
-6 V
|
Neg Supply Voltage-Min (Vsup)
|
-2 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Normal Position
|
NC
|
Number of Channels
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
16
|
On-state Resistance Match-Nom
|
1 Ω
|
On-state Resistance-Max (Ron)
|
100 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output
|
SEPARATE OUTPUT
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Switch-off Time-Max
|
30 ns
|
Switch-on Time-Max
|
80 ns
|
Switching
|
BREAK-BEFORE-MAKE
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
4.4 mm
|
Alternate Parts for ISL84521IV-T
This table gives cross-reference parts and alternative options found for ISL84521IV-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL84521IV-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4521EUE+T | Quad, Low-Voltage SPST Analog Switches, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C | Analog Devices Inc | ISL84521IV-T vs MAX4521EUE+T |
ISL84521IVZ-T | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, LEAD FREE, PLASTIC, TSSOP-16 | Rochester Electronics LLC | ISL84521IV-T vs ISL84521IVZ-T |
MAX4521CUE-T | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 4.40 MM, MO-153AB, TSSOP-16 | Maxim Integrated Products | ISL84521IV-T vs MAX4521CUE-T |
MAX4521CUE+ | SPST, 4 Func, 1 Channel, CMOS, PDSO16, TSSOP-16 | Maxim Integrated Products | ISL84521IV-T vs MAX4521CUE+ |
MAX4521CUE+T | SPST, 4 Func, 1 Channel, CMOS, PDSO16, TSSOP-16 | Maxim Integrated Products | ISL84521IV-T vs MAX4521CUE+T |
MAX4521EUE+ | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 4.40 MM, MO-153AB, TSSOP-16 | Maxim Integrated Products | ISL84521IV-T vs MAX4521EUE+ |
MAX4521CUE+ | Quad, Low-Voltage SPST Analog Switches, 16-TSSOP_4.4-4.4_MM, 16 Pins, 0 to 70C | Analog Devices Inc | ISL84521IV-T vs MAX4521CUE+ |
MAX4521EUE | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 4.40 MM, MO-153AB, TSSOP-16 | Maxim Integrated Products | ISL84521IV-T vs MAX4521EUE |
ISL84521IVZ | Low-Voltage, Single and Dual Supply, Quad SPST, Analog Switches; SOIC16, TSSOP16; Temp Range: -40° to 85°C | Intersil Corporation | ISL84521IV-T vs ISL84521IVZ |
MAX4521EUE+ | Quad, Low-Voltage SPST Analog Switches, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C | Analog Devices Inc | ISL84521IV-T vs MAX4521EUE+ |