Part Details for ISL84544IB by Intersil Corporation
Overview of ISL84544IB by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL84544IBZ | Renesas Electronics Corporation | Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switches | |
ISL84544IBZ-T | Renesas Electronics Corporation | Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switches |
Price & Stock for ISL84544IB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ISL84544 - SPDT Analog Switch, 2 Func, 1 Channel, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 94 |
|
$0.3481 / $0.4095 | Buy Now |
|
ComSIT USA | LOW-VOLTAGE, SINGLE SUPPLY, DUAL SPDT ANALOG SWITCH SPDT, 2 Func, 1 Channel, CMOS, PDSO8 RoHS: Not Compliant |
|
|
RFQ |
Part Details for ISL84544IB
ISL84544IB CAD Models
ISL84544IB Part Data Attributes
|
ISL84544IB
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL84544IB
Intersil Corporation
DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, PLASTIC, MS-012AA, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 76 dB | |
On-state Resistance Match-Nom | 0.8 Ω | |
On-state Resistance-Max (Ron) | 80 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 50 ns | |
Switch-on Time-Max | 120 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ISL84544IB
This table gives cross-reference parts and alternative options found for ISL84544IB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL84544IB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL84544CB-T | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL84544IB vs ISL84544CB-T |
MAX4544ESA | SPDT, 1 Func, 1 Channel, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | ISL84544IB vs MAX4544ESA |
MAX4544ESA+T | Low-Voltage, Single-Supply Dual SPST/SPDT Analog Switches, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | ISL84544IB vs MAX4544ESA+T |
MAX4544CSA | SPDT, 1 Func, 1 Channel, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | ISL84544IB vs MAX4544CSA |
ISL84544IB | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | ISL84544IB vs ISL84544IB |
MAX4544CSA-T | SPDT, 1 Func, 1 Channel, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | ISL84544IB vs MAX4544CSA-T |
MAX4544ESA+T | SPDT, 1 Func, 1 Channel, CMOS, PDSO8, SO-8 | Maxim Integrated Products | ISL84544IB vs MAX4544ESA+T |
MAX4544CSA+ | SPDT, 1 Func, 1 Channel, CMOS, PDSO8, SO-8 | Maxim Integrated Products | ISL84544IB vs MAX4544CSA+ |
MAX4544CSA+ | Low-Voltage, Single-Supply Dual SPST/SPDT Analog Switches, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | ISL84544IB vs MAX4544CSA+ |
MAX4544ESA+ | Low-Voltage, Single-Supply Dual SPST/SPDT Analog Switches, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | ISL84544IB vs MAX4544ESA+ |