There are no models available for this part yet.
Overview of ISL84684IRZ-T by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Healthcare
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL84684IRZ | Renesas Electronics Corporation | Ultra Low ON-Resistance, Low Voltage, Single Supply, Dual SPDT Analog Switch | |
ISL84684IRZ-T | Renesas Electronics Corporation | Ultra Low ON-Resistance, Low Voltage, Single Supply, Dual SPDT Analog Switch |
Price & Stock for ISL84684IRZ-T by Intersil Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-ISL84684IRZ-T-ND
|
DigiKey | IC SWITCH SPDTX2 500MOHM 10TDFN Min Qty: 207 Container: Bulk MARKETPLACE PRODUCT |
41358 In Stock |
|
$1.4600 | Buy Now | |
Rochester Electronics | ISL84684 - SPDT Analog Switch, 2 Func, 2 Channel, PDSO10 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 41358 |
|
$1.2500 / $1.4700 | Buy Now |
CAD Models for ISL84684IRZ-T by Intersil Corporation
Part Data Attributes for ISL84684IRZ-T by Intersil Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
DFN, MSOP
|
Package Description
|
3 X 3 MM, LEAD FREE, PLASTIC, MO-229-WEED-3, TDFN-10
|
Pin Count
|
10, 10
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Analog IC - Other Type
|
SPDT
|
JESD-30 Code
|
S-PDSO-N10
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
2
|
Number of Channels
|
2
|
Number of Functions
|
2
|
Number of Terminals
|
10
|
Off-state Isolation-Nom
|
68 dB
|
On-state Resistance Match-Nom
|
0.03 Ω
|
On-state Resistance-Max (Ron)
|
0.4 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VSON
|
Package Equivalence Code
|
SOLCC10,.11,20
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
1.65 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Switch-off Time-Max
|
12 ns
|
Switch-on Time-Max
|
20 ns
|
Switching
|
BREAK-BEFORE-MAKE
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for ISL84684IRZ-T
This table gives cross-reference parts and alternative options found for ISL84684IRZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL84684IRZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL84684IR-T | DUAL 2-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO10, 3 X 3 MM, PLASTIC, MO-229-WEED-3, TDFN-10 | Intersil Corporation | ISL84684IRZ-T vs ISL84684IR-T |
ISL84684IRZ | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO10, 3 X 3 MM, LEAD FREE, PLASTIC, MO-229-WEED-3, TDFN-10 | Rochester Electronics LLC | ISL84684IRZ-T vs ISL84684IRZ |
ISL84684IRZ-T | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO10, 3 X 3 MM, LEAD FREE, PLASTIC, MO-229-WEED-3, TDFN-10 | Rochester Electronics LLC | ISL84684IRZ-T vs ISL84684IRZ-T |
ISL84684IR | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO10, 3 X 3 MM, PLASTIC, MO-229-WEED-3, TDFN-10 | Rochester Electronics LLC | ISL84684IRZ-T vs ISL84684IR |
ISL84684IR-T | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO10, 3 X 3 MM, PLASTIC, MO-229-WEED-3, TDFN-10 | Rochester Electronics LLC | ISL84684IRZ-T vs ISL84684IR-T |
ISL84684IRZ | Ultra Low ON-Resistance, Low Voltage, Single Supply, Dual SPDT Analog Switch; DFN10, MSOP10; Temp Range: -40° to 85°C | Intersil Corporation | ISL84684IRZ-T vs ISL84684IRZ |
Related Parts for ISL84684IRZ-T
-
ISL84684IRZMultiplexers or Switches
-
MPU-9250Other Analog ICs
-
ISL28266FUZOperational Amplifiers
-
EL7154CSPeripheral Drivers
-
ISL6237IRZ-TSwitching Regulator or Controllers
-
ISL5827INDigital to Analog Converters
-
IRF140Power Field-Effect Transistors
-
ISL88003IE46Z-TKPower Management Circuits
-
ISL83071EIBZA-TLine Driver or Receivers