Part Details for ISL8485ECP by Rochester Electronics LLC
Overview of ISL8485ECP by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL8485ECP
ISL8485ECP CAD Models
ISL8485ECP Part Data Attributes
|
ISL8485ECP
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ISL8485ECP
Rochester Electronics LLC
LINE TRANSCEIVER, PDIP8, PLASTIC, MS-001BA, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | PLASTIC, MS-001BA, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.585 mm | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Receive Delay-Max | 150 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 50 ns | |
Width | 7.62 mm |
Alternate Parts for ISL8485ECP
This table gives cross-reference parts and alternative options found for ISL8485ECP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL8485ECP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL8485EIPZ-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8 | Renesas Electronics Corporation | ISL8485ECP vs ISL8485EIPZ-T |
ISL8485ECP | LINE TRANSCEIVER, PDIP8, PLASTIC, MS-001BA, DIP-8 | Intersil Corporation | ISL8485ECP vs ISL8485ECP |
ISL8485EIP | LINE TRANSCEIVER, PDIP8, PLASTIC, MS-001BA, DIP-8 | Intersil Corporation | ISL8485ECP vs ISL8485EIP |
ISL8485EIP | LINE TRANSCEIVER, PDIP8, PLASTIC, MS-001BA, DIP-8 | Rochester Electronics LLC | ISL8485ECP vs ISL8485EIP |
ISL8485ECPZ | LINE TRANSCEIVER, PDIP8, ROHS COMPLIANT, PLASTIC, MS-001BA, DIP-8 | Intersil Corporation | ISL8485ECP vs ISL8485ECPZ |
ISL8485EMPZ-T | LINE TRANSCEIVER, PDIP8, ROHS COMPLIANT, PLASTIC, MS-001BA, 8 PIN | Intersil Corporation | ISL8485ECP vs ISL8485EMPZ-T |
ISL8485ECP-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8 | Renesas Electronics Corporation | ISL8485ECP vs ISL8485ECP-T |
ISL8485ECPZ-T | LINE TRANSCEIVER, PDIP8, ROHS COMPLIANT, PLASTIC, MS-001BA, 8 PIN | Intersil Corporation | ISL8485ECP vs ISL8485ECPZ-T |
ISL8485EIPZ-T | LINE TRANSCEIVER, PDIP8, ROHS COMPLIANT, PLASTIC, MS-001BA, 8 PIN | Intersil Corporation | ISL8485ECP vs ISL8485EIPZ-T |
ISL8485ECP-T | LINE TRANSCEIVER, PDIP8, PLASTIC, MS-001BA, 8 PIN | Intersil Corporation | ISL8485ECP vs ISL8485ECP-T |