Part Details for ISL8489IB-T by Intersil Corporation
Overview of ISL8489IB-T by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for ISL8489IB-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$0.9863 / $1.1600 | Buy Now |
Part Details for ISL8489IB-T
ISL8489IB-T CAD Models
ISL8489IB-T Part Data Attributes
|
ISL8489IB-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL8489IB-T
Intersil Corporation
LINE TRANSCEIVER, PDSO14, PLASTIC, MS-012AB, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2000 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.25 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 2000 ns | |
Width | 3.9 mm |
Alternate Parts for ISL8489IB-T
This table gives cross-reference parts and alternative options found for ISL8489IB-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL8489IB-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL8489EIBZ | ±15kV ESD Protected, 5V, 250kbps, Full Duplex, RS-485/RS-422 Transceiver with Tx/Rx enable; SOIC14; Temp Range: -40° to 85°C | Intersil Corporation | ISL8489IB-T vs ISL8489EIBZ |
ISL8489EIBZ-T | ±15kV ESD Protected, 5V, Low Power, High Speed and Slew Rate Limited, Full Duplex, RS-485/RS-422 Transceivers, SOICN, /Reel | Renesas Electronics Corporation | ISL8489IB-T vs ISL8489EIBZ-T |
ISL8489EIB | Line Transceiver | Renesas Electronics Corporation | ISL8489IB-T vs ISL8489EIB |
ISL8489EIBZ-T | ±15kV ESD Protected, 5V, 250kbps, Full Duplex, RS-485/RS-422 Transceiver with Tx/Rx enable; SOIC14; Temp Range: -40° to 85°C | Intersil Corporation | ISL8489IB-T vs ISL8489EIBZ-T |
ISL8489EIB | LINE TRANSCEIVER, PDSO14, PLASTIC, MS-012AB, SOIC-14 | Intersil Corporation | ISL8489IB-T vs ISL8489EIB |
ISL8489EIBZ | ±15kV ESD Protected, 5V, Low Power, High Speed and Slew Rate Limited, Full Duplex, RS-485/RS-422 Transceivers, SOICN, /Tube | Renesas Electronics Corporation | ISL8489IB-T vs ISL8489EIBZ |
ISL8489IP | LINE TRANSCEIVER, PDIP14, PLASTIC, MS-001AA, DIP-14 | Intersil Corporation | ISL8489IB-T vs ISL8489IP |
ISL8489IP | Line Transceiver | Renesas Electronics Corporation | ISL8489IB-T vs ISL8489IP |