Part Details for ISL9000AIRNCZ-T7 by Intersil Corporation
Overview of ISL9000AIRNCZ-T7 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ISL9000AIRNCZ-T7
ISL9000AIRNCZ-T7 CAD Models
ISL9000AIRNCZ-T7 Part Data Attributes
|
ISL9000AIRNCZ-T7
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL9000AIRNCZ-T7
Intersil Corporation
FIXED POSITIVE LDO REGULATOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR |
Alternate Parts for ISL9000AIRNCZ-T7
This table gives cross-reference parts and alternative options found for ISL9000AIRNCZ-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL9000AIRNCZ-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL9000AIRNCZ-T | Dual LDO with Low Noise, Very High PSRR, and Low IQ; DFN10; Temp Range: -40° to 85°C | Intersil Corporation | ISL9000AIRNCZ-T7 vs ISL9000AIRNCZ-T |
ISL9000IRNCZ-T | Dual LDO with Low Noise, Very High PSRR, and Low IQ; DFN10; Temp Range: -40° to 85°C | Intersil Corporation | ISL9000AIRNCZ-T7 vs ISL9000IRNCZ-T |
ISL9000AIRNCZ | Dual LDO with Low Noise, Very High PSRR, and Low IQ; DFN10; Temp Range: -40° to 85°C | Intersil Corporation | ISL9000AIRNCZ-T7 vs ISL9000AIRNCZ |