-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Efficiency 1.8A Boost Regulator with Input-to-Output Bypass, WLCSP-TKCURDLBC, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y4313
|
Newark | High Efficiency 1.8A Boost Regulator W/ Input-To-Output Bypa/Tape & Reel Rohs Compliant: Yes |Renesas ISL91134IIQZ-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8500 / $1.0800 | Buy Now |
DISTI #
ISL91134IIQZ-T-ND
|
DigiKey | IC REG BOOST PROG 2.3A 16WLCSP Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9322 / $0.9681 | Buy Now |
DISTI #
ISL91134IIQZ-T
|
Avnet Americas | HIGH EFFICIENCY 1.8A BOOST REGULATOR W/ INPUT-TO-OUTPUT BYPA - Tape and Reel (Alt: ISL91134IIQZ-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$0.9017 / $1.0295 | Buy Now |
DISTI #
968-ISL91134IIQZ-T
|
Mouser Electronics | Switching Voltage Regulators High Efficiency 1.8A Boost Regulator w/ Input-to-Output Bypa RoHS: Compliant | 0 |
|
$0.9330 / $0.9680 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.8660 | Buy Now |
DISTI #
ISL91134IIQZ-T
|
Avnet Silica | (Alt: ISL91134IIQZ-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL91134IIQZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL91134IIQZ-T
Renesas Electronics Corporation
High Efficiency 1.8A Boost Regulator with Input-to-Output Bypass, WLCSP-TKCURDLBC, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | WLCSP-TKCURDLBC | |
Package Description | VFBGA, | |
Pin Count | 16 | |
Manufacturer Package Code | W4X4.16E | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2018-12-20 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ALSO OPERATES WITH PFM MODE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.35 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | S-PBGA-B16 | |
JESD-609 Code | e1 | |
Length | 1.78 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 5.05 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.59 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 1.78 mm |
This table gives cross-reference parts and alternative options found for ISL91134IIQZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL91134IIQZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61282AYFFT | TPS6128xA low Voltage 4A front end power management IC 16-DSBGA -40 to 85 | Texas Instruments | ISL91134IIQZ-T vs TPS61282AYFFT |
TPS61281AYFFR | TPS6128xA low voltage 3A front end power management IC 16-DSBGA -40 to 85 | Texas Instruments | ISL91134IIQZ-T vs TPS61281AYFFR |
TPS61280YFFR | 3-A, battery front-end synchronous DC/DC converter, with pass-through, and I2C control interface 16-DSBGA -40 to 85 | Texas Instruments | ISL91134IIQZ-T vs TPS61280YFFR |
TPS61280DYFFT | 2.3MHz, 3A, synchronous boost converter with pass-through mode and I2C control interface 16-DSBGA -40 to 125 | Texas Instruments | ISL91134IIQZ-T vs TPS61280DYFFT |
TPS61280YFFT | 3-A, battery front-end synchronous DC/DC converter, with pass-through, and I2C control interface 16-DSBGA -40 to 85 | Texas Instruments | ISL91134IIQZ-T vs TPS61280YFFT |
TPS61281AYFFT | TPS6128xA low voltage 3A front end power management IC 16-DSBGA -40 to 85 | Texas Instruments | ISL91134IIQZ-T vs TPS61281AYFFT |
TPS61282AYFFR | TPS6128xA low Voltage 4A front end power management IC 16-DSBGA -40 to 85 | Texas Instruments | ISL91134IIQZ-T vs TPS61282AYFFR |
TPS61280AYFFT | TPS6128xA low voltage front end power management IC with I2C control interface 16-DSBGA -40 to 85 | Texas Instruments | ISL91134IIQZ-T vs TPS61280AYFFT |