Power Circuits
TPS61280YFFR
Texas Instruments
Description: 3-A, battery front-end synchronous DC/DC converter, with pass-through, and I<sup>2</sup>C control interface 16-DSBGA -40 to 85

Overview of TPS61280YFFR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Healthcare

Price & Stock for TPS61280YFFR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-TPS61280YFFR-ND
DigiKey IC REG BOOST PROG 5A 16DSBGA Min Qty: 290 Lead time: 35 Weeks Container: Bulk MARKETPLACE PRODUCT 746669
In Stock
  • 290 $1.0400
$1.0400 Buy Now
DISTI # TPS61280YFFR-ND
DigiKey IC REG BOOST PROG 5A 16DSBGA Min Qty: 290 Lead time: 35 Weeks Container: Tape & Reel (TR) Limited Supply - Call
  • 3,000 $0.9166
  • 6,000 $0.8936
  • 9,000 $0.8821
$0.8821 / $0.9166 Buy Now
Rochester Electronics TPS61280 Battery Front-end DC/DC Converter, Synchronous Boost-bypass, 1S Li-Ion,Ni-Rich,Si-Anode ' RoHS: Compliant Status: Obsolete Min Qty: 1 746669
  • 1 $1.0500
  • 25 $1.0200
  • 100 $0.9825
  • 500 $0.9407
  • 1,000 $0.8884
$0.8884 / $1.0500 Buy Now

CAD Models for TPS61280YFFR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS61280YFFR by Texas Instruments

TPS61280YFFR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
DSBGA-16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO OPERATES IN PFM CONTROL TECHNIQUE
Analog IC - Other Type
BATTERY CHARGE CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
4.85 V
Input Voltage-Min
2.3 V
Input Voltage-Nom
3.2 V
JESD-30 Code
S-XBGA-B16
JESD-609 Code
e1
Length
1.666 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
4.4 V
Output Voltage-Min
2.85 V
Output Voltage-Nom
3.4 V
Package Body Material
UNSPECIFIED
Package Code
VFBGA
Package Equivalence Code
BGA16,4X4,16
Package Shape
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.625 mm
Surface Mount
YES
Switcher Configuration
BOOST
Switching Frequency-Max
2300 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.4 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
1.666 mm
Want to compare parts?
  1. TPS61280YFFR
    Texas Instruments
    3-A, battery front-end synchronous DC/DC converter, with pass-through, and I<sup>2</sup>C control interface 16-DSBGA -40 to 85
    VS

Alternate Parts for TPS61280YFFR

This table gives cross-reference parts and alternative options found for TPS61280YFFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61280YFFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS61280DYFFT 2.3MHz, 3A, synchronous boost converter with pass-through mode and I2C control interface 16-DSBGA -40 to 125 Texas Instruments TPS61280YFFR vs TPS61280DYFFT
TPS61280AYFFR TPS6128xA low voltage front end power management IC with I2C control interface 16-DSBGA -40 to 85 Texas Instruments TPS61280YFFR vs TPS61280AYFFR
TPS61280AYFFT TPS6128xA low voltage front end power management IC with I2C control interface 16-DSBGA -40 to 85 Texas Instruments TPS61280YFFR vs TPS61280AYFFT
TPS61280DYFFR 2.3MHz, 3A, synchronous boost converter with pass-through mode and I2C control interface 16-DSBGA -40 to 125 Texas Instruments TPS61280YFFR vs TPS61280DYFFR
Part Number Description Manufacturer Compare
ISL91134IIQZ-T High Efficiency 1.8A Boost Regulator with Input-to-Output Bypass, WLCSP-TKCURDLBC, /Reel Renesas Electronics Corporation TPS61280YFFR vs ISL91134IIQZ-T
TPS61280AYFFT TPS6128xA low voltage front end power management IC with I2C control interface 16-DSBGA -40 to 85 Texas Instruments TPS61280YFFR vs TPS61280AYFFT
TPS61282AYFFR TPS6128xA low Voltage 4A front end power management IC 16-DSBGA -40 to 85 Texas Instruments TPS61280YFFR vs TPS61282AYFFR
TPS61281AYFFR TPS6128xA low voltage 3A front end power management IC 16-DSBGA -40 to 85 Texas Instruments TPS61280YFFR vs TPS61281AYFFR
TPS61280DYFFR 2.3MHz, 3A, synchronous boost converter with pass-through mode and I2C control interface 16-DSBGA -40 to 125 Texas Instruments TPS61280YFFR vs TPS61280DYFFR
TPS61280AYFFR TPS6128xA low voltage front end power management IC with I2C control interface 16-DSBGA -40 to 85 Texas Instruments TPS61280YFFR vs TPS61280AYFFR
TPS61280DYFFT 2.3MHz, 3A, synchronous boost converter with pass-through mode and I2C control interface 16-DSBGA -40 to 125 Texas Instruments TPS61280YFFR vs TPS61280DYFFT
TPS61282AYFFT TPS6128xA low Voltage 4A front end power management IC 16-DSBGA -40 to 85 Texas Instruments TPS61280YFFR vs TPS61282AYFFT

Related Parts for TPS61280YFFR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS61280YFFR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS61280YFFR by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS61280YFFR would you like to use for your alert(s)?
  • Please alert me when TPS61280YFFR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS61280YFFR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS61280YFFR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS61280YFFR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS61280YFFR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS61280YFFR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: