-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Li-ion/Li-Polymer Battery Charger Accepting Two Power Sources, DFN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL9214AIRZ | Renesas Electronics Corporation | Li-ion/Li-Polymer Battery Charger Accepting Two Power Sources | |
ISL9214AIRZ-T | Renesas Electronics Corporation | Li-ion/Li-Polymer Battery Charger Accepting Two Power Sources |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13N4490
|
Newark | Ic, Battery Charger, Battery Type:Li-Ion, Li-Pol, Input Voltage:28V, Battery Charge Voltage:4.2V, Charge Current:380Ma, Ic Case/Package:Dfn, No. Of Pins:10Pins, No. Of Cells:1Cells, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Renesas ISL9214AIRZ RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ISL9214AIRZ
|
Avnet Americas | Battery Charger Li-Ion/Li-Pol 410mA 4.2V 10-Pin DFN EP - Rail/Tube (Alt: ISL9214AIRZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 28 Partner Stock |
|
RFQ | |
|
Flip Electronics | Stock | 3300 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL9214AIRZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL9214AIRZ
Renesas Electronics Corporation
Li-ion/Li-Polymer Battery Charger Accepting Two Power Sources, DFN, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DFN | |
Package Description | DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | L10.3X3C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-11-14 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | RECHARGE THRESHOLD VOLTAGE=3.9; USB MAX VOLATGE IS 5.5 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 4.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.9V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ISL9214AIRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL9214AIRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL9214AIRZ-T | Li-ion/Li-Polymer Battery Charger Accepting Two Power Sources, DFN, /Reel | Renesas Electronics Corporation | ISL9214AIRZ vs ISL9214AIRZ-T |