-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600V, 15A, 1.8V, TO-247 (2-lead) Stealth™ Rectifier, TO-247 2L, 450-TUBE, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0856MAA-FAA-G | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion), , / |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1222
|
Newark | Str To247 15A 600V Auto/Tube Rohs Compliant: Yes |Onsemi ISL9R1560G2-F085 RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ISL9R1560G2-F085
|
Avnet Americas | Diode Switching 600V 2-Pin TO-247 Tube - Rail/Tube (Alt: ISL9R1560G2-F085) RoHS: Compliant Min Qty: 414 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 16767 Partner Stock |
|
$1.5004 / $1.7908 | Buy Now |
DISTI #
ISL9R1560G2-F085
|
Avnet Americas | Diode Switching 600V 2-Pin TO-247 Tube - Rail/Tube (Alt: ISL9R1560G2-F085) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 116 Partner Stock |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 16767 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL9R1560G2-F085
onsemi
Buy Now
Datasheet
|
Compare Parts:
ISL9R1560G2-F085
onsemi
600V, 15A, 1.8V, TO-247 (2-lead) Stealth™ Rectifier, TO-247 2L, 450-TUBE, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-247 2L | |
Manufacturer Package Code | 340CL | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | SOFT RECOVERY POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.2 V | |
JEDEC-95 Code | TO-247AB | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 45 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.04 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |