Part Details for ISL9R1560G2 by onsemi
Overview of ISL9R1560G2 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for ISL9R1560G2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK1283
|
Newark | Diode, Fast, 15A, 600V, To-247 |Onsemi ISL9R1560G2 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 / $1.6900 | Buy Now |
|
ComSIT USA | 15 A, 600 V, STEALTH DIODE Rectifier Diode, Avalanche, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-247 RoHS: Compliant |
|
|
RFQ | |
|
Flip Electronics | Stock | 242 |
|
RFQ |
Part Details for ISL9R1560G2
ISL9R1560G2 CAD Models
ISL9R1560G2 Part Data Attributes
|
ISL9R1560G2
onsemi
Buy Now
Datasheet
|
Compare Parts:
ISL9R1560G2
onsemi
15A, 600V, STEALTH™ Diode, 450-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340CL | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE, SNUBBER DIODE | |
Application | FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.04 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ISL9R1560G2
This table gives cross-reference parts and alternative options found for ISL9R1560G2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL9R1560G2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR1560 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC, | Fairchild Semiconductor Corporation | ISL9R1560G2 vs MUR1560 |
RHRP1560-F102 | 15A, 600V, Hyperfast Diode, TO-220 2L, 800-TUBE | onsemi | ISL9R1560G2 vs RHRP1560-F102 |
SF15A60 | Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC, | Formosa Microsemi Co Ltd | ISL9R1560G2 vs SF15A60 |
CR15U-06SPBFREE | Rectifier Diode, | Central Semiconductor Corp | ISL9R1560G2 vs CR15U-06SPBFREE |
QR1506_T0_00001 | Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC, | PanJit Semiconductor | ISL9R1560G2 vs QR1506_T0_00001 |
RURP1560 | 15A, 600V, Ultrafast Diode, 800-TUBE | onsemi | ISL9R1560G2 vs RURP1560 |
SF15A60-H | Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC, | Formosa Microsemi Co Ltd | ISL9R1560G2 vs SF15A60-H |