Part Details for ISL9R860S3SL99Z by Fairchild Semiconductor Corporation
Overview of ISL9R860S3SL99Z by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for ISL9R860S3SL99Z
ISL9R860S3SL99Z CAD Models
ISL9R860S3SL99Z Part Data Attributes
|
ISL9R860S3SL99Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL9R860S3SL99Z
Fairchild Semiconductor Corporation
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-263AB,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | R-PSSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREEWHEELING DIODE, SNUBBER DIODE | |
Application | FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for ISL9R860S3SL99Z
This table gives cross-reference parts and alternative options found for ISL9R860S3SL99Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL9R860S3SL99Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL9R860S3STL86Z | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-263AB, | Fairchild Semiconductor Corporation | ISL9R860S3SL99Z vs ISL9R860S3STL86Z |
QRT806D_R2_10001 | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-263AB, TO-263, D2PAK-3/2 | PanJit Semiconductor | ISL9R860S3SL99Z vs QRT806D_R2_10001 |
QRT806D_R2_00001 | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-263AB, TO-263, D2PAK-3/2 | PanJit Semiconductor | ISL9R860S3SL99Z vs QRT806D_R2_00001 |
ISL9R860S3SL86Z | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-263AB, | Fairchild Semiconductor Corporation | ISL9R860S3SL99Z vs ISL9R860S3SL86Z |
ISL9R860S3STL99Z | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-263AB, | Fairchild Semiconductor Corporation | ISL9R860S3SL99Z vs ISL9R860S3STL99Z |