Part Details for ISL9V3036S3STSB82029A by Fairchild Semiconductor Corporation
Results Overview of ISL9V3036S3STSB82029A by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL9V3036S3STSB82029A Information
ISL9V3036S3STSB82029A by Fairchild Semiconductor Corporation is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for ISL9V3036S3STSB82029A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | IGBT, 360V, 17A, 1.58V, 300mJ, D2PAK EcoSPARK I, N-Channel Ignition RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 50 |
|
$0.7874 / $1.2700 | Buy Now |