| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ISO121BG | Texas Instruments | $104.2302 | Isolation Amplifier, 1 Func, 3500V Isolation-Min, 60MHz Band Width, BIPolar, CDIP16 | ISO113/2K5 vs ISO121BG |
| HCPL-788J | Avago Technologies | Check for Price | ISOLATION AMPLIFIER, 3750V ISOLATION-MIN, 30kHz BAND WIDTH, PDSO16, SOP-16 | ISO113/2K5 vs HCPL-788J |
| IL610-ETR13 | NVE Corporation | Check for Price | Interface Circuit | ISO113/2K5 vs IL610-ETR13 |
| ISO113H | Texas Instruments | Check for Price | Isolation Amplifier, 1 Func, 1500V Isolation-Min, 20MHz Band Width, CDIP16 | ISO113/2K5 vs ISO113H |
| IL611-ETR7 | NVE Corporation | Check for Price | Interface Circuit | ISO113/2K5 vs IL611-ETR7 |
| ISO121BG-BI | Burr-Brown Corp | Check for Price | Isolation Amplifier, 1 Func, 3500V Isolation-Min, 0.06MHz Band Width, BIPolar, CDIP40 | ISO113/2K5 vs ISO121BG-BI |
| ISO174P | Burr-Brown Corp | Check for Price | Isolation Amplifier, 1 Func, 1500V Isolation-Min, 10MHz Band Width, BIPolar, PDIP16 | ISO113/2K5 vs ISO174P |
| ISO103/2K5 | Texas Instruments | Check for Price | Isolation Amplifier, 1 Func, 1500V Isolation-Min, 20MHz Band Width, CDIP16 | ISO113/2K5 vs ISO103/2K5 |
| TDA8575 | NXP Semiconductors | Check for Price | Isolation Amplifier, 1 Func, 20MHz Band Width, BIPolar, PDIP16 | ISO113/2K5 vs TDA8575 |
| ISO255P | Burr-Brown Corp | Check for Price | Isolation Amplifier, 1 Func, 1500V Isolation-Min, 0.05MHz Band Width, Hybrid, PDMA16 | ISO113/2K5 vs ISO255P |
Part Details for ISO113/2K5 by Texas Instruments
Results Overview of ISO113/2K5 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISO113/2K5 Information
ISO113/2K5 by Texas Instruments is an Isolation Amplifier.
Isolation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for ISO113/2K5
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Isolation Amplifier, 1 Func, 1500V Isolation-Min, 20MHz Band Width, CDIP16 | 4812 |
|
RFQ |
US Tariff Estimator: ISO113/2K5 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ISO113/2K5 Part Data Attributes
|
|
ISO113/2K5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO113/2K5
Texas Instruments
Isolation Amplifier, 1 Func, 1500V Isolation-Min, 20MHz Band Width, CDIP16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | 0.600 Inch, Side Brazed, Hybrid, Ceramic, Dip-24/16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Isolation Amplifier | |
| Bandwidth (3dB)-Nom | 20 Mhz | |
| Common Mode Voltage-Max | 1500 V | |
| Isolation Voltage-Min | 1500 V | |
| JESD-30 Code | R-CDIP-T16 | |
| Length | 31.05 Mm | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16/24,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tr | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 9.52 Mm | |
| Supply Current-Max | 90 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Temperature Grade | Other | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 15.24 Mm |
Alternate Parts for ISO113/2K5
This table gives cross-reference parts and alternative options found for ISO113/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO113/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.