| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ISO121BG | Texas Instruments | $104.2302 | Isolation Amplifier, 1 Func, 3500V Isolation-Min, 60MHz Band Width, BIPolar, CDIP16 | ISO113 vs ISO121BG |
| ISO120SG | Texas Instruments | $357.0411 | Isolation Amplifier, 1 Func, 2121V Isolation-Min, 60MHz Band Width, BIPolar, CDIP16 | ISO113 vs ISO120SG |
| HCPL-788J | Agilent Technologies Inc | Check for Price | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 30MHz Band Width, PDSO16 | ISO113 vs HCPL-788J |
| ISO121BG-BI | Burr-Brown Corp | Check for Price | Isolation Amplifier, 1 Func, 3500V Isolation-Min, 0.06MHz Band Width, BIPolar, CDIP40 | ISO113 vs ISO121BG-BI |
| HCPL-788J#500 | Avago Technologies | Check for Price | ISOLATION AMPLIFIER, 3750 V ISOLATION-MIN, 30 kHz BAND WIDTH, PDSO16, SOP-16 | ISO113 vs HCPL-788J#500 |
| ISO175P | Texas Instruments | Check for Price | Isolation Amplifier, 1 Func, 1500V Isolation-Min, 0.06MHz Band Width, PDIP16 | ISO113 vs ISO175P |
| ISO113B/2K5 | Texas Instruments | Check for Price | Isolation Amplifier, 1 Func, 1500V Isolation-Min, 20MHz Band Width, CDIP16 | ISO113 vs ISO113B/2K5 |
| HCPL-788J-E | Avago Technologies | Check for Price | ISOLATION AMPLIFIER, 3750V ISOLATION-MIN, 30kHz BAND WIDTH, PDSO16, LEAD FREE, SOP-16 | ISO113 vs HCPL-788J-E |
| IL611-ETR7 | NVE Corporation | Check for Price | Interface Circuit | ISO113 vs IL611-ETR7 |
| HCPL-788J500 | Hewlett Packard Co | Check for Price | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 30MHz Band Width, PDSO16, SO-16 | ISO113 vs HCPL-788J500 |
Part Details for ISO113 by Texas Instruments
Results Overview of ISO113 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISO113 Information
ISO113 by Texas Instruments is an Isolation Amplifier.
Isolation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for ISO113
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ISO113-ND
|
DigiKey | IC OP AMP 1CH 16-CDIP Container: Tube |
0 Tube |
|
Buy Now | |
|
|
Vyrian | Isolation Amplifier, 1 Func, 1500V Isolation-Min, 20MHz Band Width, Hybrid, CDIP16 | 7167 |
|
RFQ |
US Tariff Estimator: ISO113 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ISO113 Part Data Attributes
|
|
ISO113
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO113
Texas Instruments
Isolation Amplifier, 1 Func, 1500V Isolation-Min, 0.02MHz Band Width, Hybrid, CDIP16
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | 0.600 Inch, Side Brazed, Hybrid, Ceramic, Dip-24/16 | |
| Pin Count | 24 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Isolation Amplifier | |
| Bandwidth (3dB)-Nom | 0.02 Mhz | |
| Common Mode Voltage-Max | 1500 V | |
| Isolation Voltage-Min | 1500 V | |
| JESD-30 Code | R-CDIP-T16 | |
| Length | 31.05 Mm | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16/24,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 9.52 Mm | |
| Supply Current-Max | 90 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Temperature Grade | Other | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 15.24 Mm |
Alternate Parts for ISO113
This table gives cross-reference parts and alternative options found for ISO113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
ISO113 Frequently Asked Questions (FAQ)
-
The maximum data rate of ISO113 is 100 Mbps, but it can be limited by the capacitance of the isolation barrier and the signal transmission frequency.
-
ISO113 has a high common-mode transient immunity of 50 kV/μs, which helps to protect the device from high-voltage transients and noise.
-
The typical power consumption of ISO113 is around 1.5 mA per channel at 2.7 V supply voltage, but it can vary depending on the operating frequency and data rate.
-
Yes, ISO113 is rated for operation up to 125°C, making it suitable for use in high-temperature applications such as industrial automation and automotive systems.
-
ISO113 has built-in error detection and correction mechanisms, including 8B/10B encoding and cyclic redundancy check (CRC), to ensure data integrity and reliability.