| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ISO121BG | Texas Instruments | $104.2302 | Isolation Amplifier, 1 Func, 3500V Isolation-Min, 60MHz Band Width, BIPolar, CDIP16 | ISO113B vs ISO121BG |
| HCPL-788J | Avago Technologies | Check for Price | ISOLATION AMPLIFIER, 3750V ISOLATION-MIN, 30kHz BAND WIDTH, PDSO16, SOP-16 | ISO113B vs HCPL-788J |
| IL610-ETR13 | NVE Corporation | Check for Price | Interface Circuit | ISO113B vs IL610-ETR13 |
| ISO113H | Texas Instruments | Check for Price | Isolation Amplifier, 1 Func, 1500V Isolation-Min, 20MHz Band Width, CDIP16 | ISO113B vs ISO113H |
| IL611-ETR7 | NVE Corporation | Check for Price | Interface Circuit | ISO113B vs IL611-ETR7 |
| ISO121BG-BI | Burr-Brown Corp | Check for Price | Isolation Amplifier, 1 Func, 3500V Isolation-Min, 0.06MHz Band Width, BIPolar, CDIP40 | ISO113B vs ISO121BG-BI |
| ISO174P | Burr-Brown Corp | Check for Price | Isolation Amplifier, 1 Func, 1500V Isolation-Min, 10MHz Band Width, BIPolar, PDIP16 | ISO113B vs ISO174P |
| ISO103/2K5 | Texas Instruments | Check for Price | Isolation Amplifier, 1 Func, 1500V Isolation-Min, 20MHz Band Width, CDIP16 | ISO113B vs ISO103/2K5 |
| TDA8575 | NXP Semiconductors | Check for Price | Isolation Amplifier, 1 Func, 20MHz Band Width, BIPolar, PDIP16 | ISO113B vs TDA8575 |
| ISO255P | Burr-Brown Corp | Check for Price | Isolation Amplifier, 1 Func, 1500V Isolation-Min, 0.05MHz Band Width, Hybrid, PDMA16 | ISO113B vs ISO255P |
Part Details for ISO113B by Texas Instruments
Results Overview of ISO113B by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISO113B Information
ISO113B by Texas Instruments is an Isolation Amplifier.
Isolation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for ISO113B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86117390
|
Verical | SP Amp ISOL Amp Single ±18V 16-Pin SBCDIP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 49 |
|
$264.9375 / $301.0625 | Buy Now |
|
|
Rochester Electronics | Isolation Amplifier, 1 Func, 1500V Isolation-Min, 0.02MHz Band Width, Hybrid, CDIP16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 49 |
|
$211.9500 / $240.8500 | Buy Now |
|
|
Vyrian | Isolation Amplifier, 1 Func, 1500V Isolation-Min, 20MHz Band Width, Hybrid, CDIP16 | 4672 |
|
RFQ |
US Tariff Estimator: ISO113B by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ISO113B Part Data Attributes
|
|
ISO113B
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO113B
Texas Instruments
Isolation Amplifier, 1 Func, 1500V Isolation-Min, 0.02MHz Band Width, Hybrid, CDIP16
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | 0.600 Inch, Side Brazed, Hybrid, Ceramic, Dip-24/16 | |
| Pin Count | 24 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Isolation Amplifier | |
| Bandwidth (3dB)-Nom | 0.02 Mhz | |
| Common Mode Voltage-Max | 1500 V | |
| Isolation Voltage-Min | 1500 V | |
| JESD-30 Code | R-CDIP-T16 | |
| Length | 31.05 Mm | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16/24,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 9.52 Mm | |
| Supply Current-Max | 90 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Temperature Grade | Other | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 15.24 Mm |
Alternate Parts for ISO113B
This table gives cross-reference parts and alternative options found for ISO113B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO113B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
ISO113B Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the ISO113B is -40°C to 125°C, but it can be extended to 150°C with some limitations. However, it's recommended to consult with TI's application engineers for specific guidance.
-
To ensure proper isolation, follow the recommended PCB layout guidelines, use a separate power supply for the isolated side, and ensure that the creepage and clearance distances meet the required standards (e.g., IEC60601-1). Additionally, consider using a reinforced isolation barrier and following TI's application notes for isolation design.
-
The ISO113B supports data rates up to 100 Mbps, but the actual data rate may be limited by the system's noise tolerance, cable length, and other factors. It's recommended to consult with TI's application engineers for specific guidance on data rate limitations.
-
Yes, the ISO113B is designed to meet the requirements of safety-critical applications, such as IEC60601-1 and UL62368-1. However, it's essential to follow TI's safety guidelines and consult with their application engineers to ensure the device is used within its specified safety ratings and limitations.
-
To troubleshoot issues with the ISO113B, start by checking the power supply, signal integrity, and PCB layout. Use TI's debugging tools, such as the ISO113B evaluation module, and consult their application notes and technical documentation. If the issue persists, contact TI's technical support for further assistance.