Part Details for ISO113BH by Texas Instruments
Results Overview of ISO113BH by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISO113BH Information
ISO113BH by Texas Instruments is an Isolation Amplifier.
Isolation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for ISO113BH
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Isolation Amplifier, 1 Func, 1500V Isolation-Min, 20MHz Band Width, CDIP16 | 7573 |
|
RFQ |
US Tariff Estimator: ISO113BH by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ISO113BH
ISO113BH Part Data Attributes
|
|
ISO113BH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO113BH
Texas Instruments
Isolation Amplifier, 1 Func, 1500V Isolation-Min, 20MHz Band Width, CDIP16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | 0.600 Inch, Hermetic Sealed, Side Brazed, Double Width, Hybrid, Ceramic, Dip-24/16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Isolation Amplifier | |
| Bandwidth (3dB)-Nom | 20 Mhz | |
| Common Mode Voltage-Max | 1500 V | |
| Isolation Voltage-Min | 1500 V | |
| JESD-30 Code | R-CDIP-T16 | |
| Length | 30.48 Mm | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 9.4 Mm | |
| Supply Current-Max | 90 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Temperature Grade | Other | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 15.24 Mm |
Alternate Parts for ISO113BH
This table gives cross-reference parts and alternative options found for ISO113BH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO113BH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ISO120SG | Texas Instruments | $357.0411 | Isolation Amplifier, 1 Func, 2121V Isolation-Min, 60MHz Band Width, BIPolar, CDIP16 | ISO113BH vs ISO120SG |
| HCPL-788J-500E | Broadcom Limited | $5.3140 | Isolation Amplifier, 1 Func, 5000V Isolation-Min, 0.03MHz Band Width, PDSO16 | ISO113BH vs HCPL-788J-500E |
| LIA100 | IXYS Integrated Circuits Division | Check for Price | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 40MHz Band Width, BIPolar, PDIP16 | ISO113BH vs LIA100 |
| IL610-ETR7 | NVE Corporation | Check for Price | Interface Circuit | ISO113BH vs IL610-ETR7 |
| ISO253P | Burr-Brown Corp | Check for Price | Isolation Amplifier, 1 Func, 1500V Isolation-Min, 0.05MHz Band Width, Hybrid, PDMA16 | ISO113BH vs ISO253P |
| ISO120BG-BI | Burr-Brown Corp | Check for Price | Isolation Amplifier, 1 Func, 1500V Isolation-Min, 0.06MHz Band Width, BIPolar, CDIP24 | ISO113BH vs ISO120BG-BI |
| HCPL-788J | Agilent Technologies Inc | Check for Price | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 30MHz Band Width, PDSO16 | ISO113BH vs HCPL-788J |
| ISO113 | Texas Instruments | Check for Price | Isolation Amplifier, 1 Func, 1500V Isolation-Min, 0.02MHz Band Width, Hybrid, CDIP16 | ISO113BH vs ISO113 |
| ISO113B/2K5 | Texas Instruments | Check for Price | Isolation Amplifier, 1 Func, 1500V Isolation-Min, 20MHz Band Width, CDIP16 | ISO113BH vs ISO113B/2K5 |
| ISO103/2K5 | Texas Instruments | Check for Price | Isolation Amplifier, 1 Func, 1500V Isolation-Min, 20MHz Band Width, CDIP16 | ISO113BH vs ISO103/2K5 |