| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ISO122U/1K | Texas Instruments | $17.9975 | Isolation Amplifier, 1 Func, 1500V Isolation-Min, 50MHz Band Width, BIPolar, PDSO8 | ISO124P vs ISO122U/1K |
| HCPL-7800AOPTION500 | Agilent Technologies Inc | Check for Price | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 85MHz Band Width, PDSO8 | ISO124P vs HCPL-7800AOPTION500 |
| HCPL-7800#300 | Agilent Technologies Inc | Check for Price | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 100MHz Band Width, Hybrid, PDSO8, SMT-8 | ISO124P vs HCPL-7800#300 |
| HCPL-7800A#300E | Avago Technologies | Check for Price | ISOLATION AMPLIFIER, 3750 V ISOLATION-MIN, 100 kHz BAND WIDTH, PDSO8, LEAD FREE, SMT-8 | ISO124P vs HCPL-7800A#300E |
| HCPL-7800BOPTION300 | Hewlett Packard Co | Check for Price | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 85MHz Band Width, CMOS, PDSO8 | ISO124P vs HCPL-7800BOPTION300 |
| HCPL-J784#500 | Broadcom Limited | Check for Price | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 0.1MHz Band Width, PDSO8 | ISO124P vs HCPL-J784#500 |
| HCPL-7800BOPTION300 | Avago Technologies | Check for Price | ISOLATION AMPLIFIER, 3750V ISOLATION-MIN, 85kHz BAND WIDTH, PDSO8 | ISO124P vs HCPL-7800BOPTION300 |
| HCPL-7825OPTION300 | Broadcom Limited | Check for Price | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 200MHz Band Width, CMOS, PDSO8 | ISO124P vs HCPL-7825OPTION300 |
| ISO124U/1K | Burr-Brown Corp | Check for Price | Isolation Amplifier, 1 Func, 1500V Isolation-Min, 0.05MHz Band Width, PDSO8 | ISO124P vs ISO124U/1K |
| 5962-9755701HPX | Broadcom Limited | Check for Price | Isolation Amplifier, 1 Func, 1500V Isolation-Min, 0.1MHz Band Width, CDIP8 | ISO124P vs 5962-9755701HPX |
Part Details for ISO124P by Texas Instruments
Results Overview of ISO124P by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISO124P Information
ISO124P by Texas Instruments is an Isolation Amplifier.
Isolation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for ISO124P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
34AH0855
|
Newark | Isolation Amp, Texas Instruments Iso124P, |Texas Instruments ISO124P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 145 |
|
$16.4104 / $23.3389 | Buy Now |
|
DISTI #
595-ISO124P
|
Mouser Electronics | Isolation Amplifiers Precision Low Cost I solation Amp RoHS: Compliant | 0 |
|
$23.8100 / $33.4600 | Order Now |
|
DISTI #
ISO124P
|
TME | IC: amplifier, 50kHz, Ch: 1, ±4÷18VDC, DIP16, tube Min Qty: 1 | 13 |
|
$27.1400 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 500 |
|
RFQ | |
|
|
Chip Stock | ±10-V input, precision voltage sensing low-cost isolated amplifier 8-PDIP -25 to 85 | 17708 |
|
RFQ | |
|
|
Greenchips | Date Code: N/A | 21 |
|
$15.2703 / $18.6543 | Buy Now |
|
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 1500 |
|
$9.9400 / $14.9100 | RFQ |
|
DISTI #
ISO124P-U1
|
Maritex | Instrumentation Amplifiers, ISO124P, TEXAS INSTRUMENTS, 8, 1, 50 mV, PDIP Min Qty: 1 Package Multiple: 1 | 200 |
|
$17.0000 / $23.9630 | Buy Now |
|
|
Win Source Electronics | IC OPAMP ISOLATION 50KHZ 16DIP | 11994 |
|
$13.9773 / $17.9546 | Buy Now |
US Tariff Estimator: ISO124P by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ISO124P CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ISO124P Part Data Attributes
|
|
ISO124P
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO124P
Texas Instruments
Isolation Amplifier, 1 Func, 1500V Isolation-Min, 50MHz Band Width, BIPolar, PDIP8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Pdip-8 | |
| Pin Count | 16/8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Isolation Amplifier | |
| Analog Input Voltage-Max | 10 V | |
| Analog Input Voltage-Min | -10 V | |
| Bandwidth (3dB)-Nom | 50 Mhz | |
| Common Mode Voltage-Max | 1500 V | |
| Input Offset Voltage-Max | 50000 µV | |
| Isolation Voltage-Min | 1500 V | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e4 | |
| Length | 20.005 Mm | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Non-linearity-Max | 0.01% | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8/16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.33 Mm | |
| Supply Current-Max | 7 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Other | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 0.05 | |
| Voltage Gain-Min | 1 | |
| Width | 7.62 Mm |
Alternate Parts for ISO124P
This table gives cross-reference parts and alternative options found for ISO124P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO124P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
ISO124P Frequently Asked Questions (FAQ)
-
The ISO124P can support data rates up to 100 Mbps, making it suitable for high-speed applications.
-
The ISO124P has a high common-mode voltage range of ±50 V, allowing it to operate in noisy environments and providing high immunity to electromagnetic interference (EMI).
-
The typical power consumption of ISO124P is around 1.5 mA per channel, making it a low-power solution for isolated communication.
-
Yes, the ISO124P is pin-compatible with other digital isolators from Texas Instruments, making it easy to migrate between different devices.
-
The ISO124P has built-in fault detection and reporting, allowing it to detect and report faults such as overtemperature, undervoltage, and output short circuits.