| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ISO122U/1K | Texas Instruments | $17.9975 | Isolation Amplifier, 1 Func, 1500V Isolation-Min, 50MHz Band Width, BIPolar, PDSO8 | ISO130PB vs ISO122U/1K |
| HCPL-7800AOPTION500 | Agilent Technologies Inc | Check for Price | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 85MHz Band Width, PDSO8 | ISO130PB vs HCPL-7800AOPTION500 |
| HCPL-7800#300 | Agilent Technologies Inc | Check for Price | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 100MHz Band Width, Hybrid, PDSO8, SMT-8 | ISO130PB vs HCPL-7800#300 |
| HCPL-7800A#300E | Avago Technologies | Check for Price | ISOLATION AMPLIFIER, 3750 V ISOLATION-MIN, 100 kHz BAND WIDTH, PDSO8, LEAD FREE, SMT-8 | ISO130PB vs HCPL-7800A#300E |
| HCPL-7800BOPTION300 | Hewlett Packard Co | Check for Price | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 85MHz Band Width, CMOS, PDSO8 | ISO130PB vs HCPL-7800BOPTION300 |
| HCPL-J784#500 | Broadcom Limited | Check for Price | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 0.1MHz Band Width, PDSO8 | ISO130PB vs HCPL-J784#500 |
| HCPL-7800BOPTION300 | Avago Technologies | Check for Price | ISOLATION AMPLIFIER, 3750V ISOLATION-MIN, 85kHz BAND WIDTH, PDSO8 | ISO130PB vs HCPL-7800BOPTION300 |
| HCPL-7825OPTION300 | Broadcom Limited | Check for Price | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 200MHz Band Width, CMOS, PDSO8 | ISO130PB vs HCPL-7825OPTION300 |
| ISO124U/1K | Burr-Brown Corp | Check for Price | Isolation Amplifier, 1 Func, 1500V Isolation-Min, 0.05MHz Band Width, PDSO8 | ISO130PB vs ISO124U/1K |
| 5962-9755701HPX | Broadcom Limited | Check for Price | Isolation Amplifier, 1 Func, 1500V Isolation-Min, 0.1MHz Band Width, CDIP8 | ISO130PB vs 5962-9755701HPX |
Part Details for ISO130PB by Texas Instruments
Results Overview of ISO130PB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISO130PB Information
ISO130PB by Texas Instruments is an Isolation Amplifier.
Isolation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for ISO130PB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Isolation Amplifier, 1 Func, 3750V Isolation-Min, Hybrid, PDIP8 | 5581 |
|
RFQ |
US Tariff Estimator: ISO130PB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ISO130PB Part Data Attributes
|
|
ISO130PB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO130PB
Texas Instruments
Isolation Amplifier, 1 Func, 3750V Isolation-Min, 0.085MHz Band Width, Hybrid, PDIP8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Isolation Amplifier | |
| Bandwidth (3dB)-Nom | 0.085 Mhz | |
| Common Mode Voltage-Max | 2.6 V | |
| Isolation Voltage-Min | 3750 V | |
| JESD-30 Code | R-PDIP-T8 | |
| Length | 9.88 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.33 Mm | |
| Supply Current-Max | 15.5 Ma | |
| Supply Voltage Limit-Max | 5.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Voltage Gain-Max | 8.01 | |
| Voltage Gain-Min | 7.85 | |
| Width | 7.62 Mm |
Alternate Parts for ISO130PB
This table gives cross-reference parts and alternative options found for ISO130PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO130PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.