| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ISO1450BDW | Texas Instruments | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO16 | ISO1450BDWR vs ISO1450BDW |
Part Details for ISO1450BDWR by Texas Instruments
Results Overview of ISO1450BDWR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISO1450BDWR Information
ISO1450BDWR by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| ISO1450BDWR | Texas Instruments | 5-kVrms isolated RS-485/RS-422 transceiver with robust EMC 16-SOIC -40 to 125 |
Price & Stock for ISO1450BDWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-ISO1450BDWRCT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 16SOIC Min Qty: 1 Container: Cut Tape |
1066 Cut Tape |
|
$2.9376 / $4.8600 | Buy Now |
|
DISTI #
595-ISO1450BDWR
|
Mouser Electronics | RS-422/RS-485 Interface IC EMC protected 50-Mb ps half-duplex 5-k A A 595-ISO1450BDW RoHS: Compliant | 3351 |
|
$2.6900 / $4.8600 | Buy Now |
|
|
Chip Stock | Isolated RS-485/RS-422 Transceiver with Robust EMC 5kVRMS 50Mbps 16-Pin SOIC T/R | 9150 |
|
RFQ | |
|
|
Win Source Electronics | IC TXRX/ISO HALF 1/1 16SOIC / 1/1 Transceiver, Isolated Half RS422, RS485 16-SOIC | 5760 |
|
$2.4451 / $3.6676 | Buy Now |
US Tariff Estimator: ISO1450BDWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ISO1450BDWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ISO1450BDWR Part Data Attributes
|
|
ISO1450BDWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO1450BDWR
Texas Instruments
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Date Of Intro | 2019-05-01 | |
| Differential Output | Yes | |
| Driver Number of Bits | 1 | |
| High Level Input Current-Max | 0.00001 A | |
| Input Characteristics | Differential Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-485-A; Tia-485-A; Eia-422 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 10.3 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Out Swing-Min | 1.5 V | |
| Output Low Current-Max | 0.004 A | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Receive Delay-Max | 60 Ns | |
| Receiver Number of Bits | 1 | |
| Seated Height-Max | 2.65 Mm | |
| Supply Current-Max | 0.974 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 1.71 V | |
| Supply Voltage-Nom | 3.3 V | |
| Supply Voltage1-Max | 5.5 V | |
| Supply Voltage1-Min | 3 V | |
| Supply Voltage1-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transmit Delay-Max | 41 Ns | |
| Width | 7.5 Mm |
Alternate Parts for ISO1450BDWR
This table gives cross-reference parts and alternative options found for ISO1450BDWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO1450BDWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
ISO1450BDWR Frequently Asked Questions (FAQ)
-
The maximum data rate of ISO1450BDWR is 100 Mbps, making it suitable for high-speed applications.
-
ISO1450BDWR has a high common-mode voltage range of ±25 kV, making it suitable for applications with high electromagnetic interference (EMI).
-
Yes, ISO1450BDWR is pin-to-pin compatible with other isolators from Texas Instruments, such as the ISO1440 and ISO1451, making it easy to upgrade or replace existing designs.
-
The typical power consumption of ISO1450BDWR is 1.5 mA per channel, making it suitable for low-power applications.
-
Yes, ISO1450BDWR has built-in protection against electrostatic discharge (ESD) up to ±8 kV, making it suitable for applications where ESD is a concern.